Part Details for 17750 10 B1 by Volex Group
Overview of 17750 10 B1 by Volex Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17750 10 B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
686-17750
|
Mouser Electronics | AC Power Cords 18AWG SVT 9FT 10IN (3.0m) BLK RoHS: Compliant | 320 |
|
$5.9500 / $10.6400 | Buy Now |
DISTI #
70116087
|
RS | Cord, Power, C13, Stripped End, 3 Cond SVT Cbl, 910", 18 AWG, Black PVC Jkt | Volex Power Cords 17750 10 B1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 446 |
|
$8.9400 / $10.6400 | Buy Now |