Part Details for 1775002001 by Weidmüller Interface GmbH & Co. KG
Overview of 1775002001 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1775002001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C6896
|
Newark | Pin Header, 2 Position, 5.08Mm, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:2Positions, Rated Current:15A, Rated Voltage:300V, Block Orientation:Through Hole Right Angle, Product Range:-, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Weidmuller 1775002001 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4720 / $0.6330 | Buy Now |
DISTI #
281-1660-ND
|
DigiKey | TERM BLOCK HDR 2POS 90DEG 5.08MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
44 In Stock |
|
$0.3994 / $1.1700 | Buy Now |
DISTI #
1775002001
|
Avnet Americas | Conn Shrouded Header M 2 POS 5.08mm Solder RA Thru-Hole Box - Bag (Alt: 1775002001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.3802 / $0.4380 | Buy Now |
DISTI #
470-1775002001
|
Mouser Electronics | Fixed Terminal Blocks SL-SMT 5.08HC/02/90G 1.5SN BK BX RoHS: Compliant | 0 |
|
$0.3990 / $1.1700 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header M 2 POS 5.08mm Solder RA Thru-Hole Box RoHS: Compliant | 0 |
|
$0.4045 / $0.5990 | Buy Now |
DISTI #
1775002001
|
Avnet Abacus | Conn Shrouded Header M 2 POS 5.08mm Solder RA Thru-Hole Box (Alt: 1775002001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |