-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8 BTB FS 3H PLUG G/F 24P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X7657
|
Newark | 0.8 Btb Fs 3H Plug G/F 24P |Te Connectivity 1775014-2 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7070 | Buy Now |
DISTI #
A118067CT-ND
|
DigiKey | CONN PLUG 24POS SMD GOLD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
14877 In Stock |
|
$0.6307 / $1.1700 | Buy Now |
DISTI #
1775014-2
|
Avnet Americas | 0.8 BTB FS 3H PLUG G/F 24P - Tape and Reel (Alt: 1775014-2) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 8 Weeks, 5 Days Container: Reel | 0 |
|
$0.6685 | Buy Now |
DISTI #
571-1775014-2
|
Mouser Electronics | USB Connectors 0.8 BTB FS 3H PLUG G/F 24P RoHS: Compliant | 13455 |
|
$0.7210 / $1.1700 | Buy Now |
|
Future Electronics | 0.8 BTB FS 3H PLUG G/F 24P RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 9 Weeks | 0 |
|
$0.6700 | Buy Now |
|
Future Electronics | 0.8 BTB FS 3H PLUG G/F 24P RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 1500 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.6550 / $0.6800 | Buy Now |
DISTI #
AMP1775014-2
|
Heilind Electronics | 0.8 BTB FS 3H PLUG G/F 24P | Americas - 0 in Stock |
|
$0.7420 | Buy Now |
|
Onlinecomponents.com | 0.8 BTB FS 3H PLUG G/F 24P RoHS: Compliant | 0 |
|
$0.6460 / $1.8160 | Buy Now |
DISTI #
AMP1775014-2
|
Interstate Connecting Components | 0.8 BTB FS 3H PLUG G/F 24P | 0 |
|
$0.7420 | Buy Now |
DISTI #
SMC-1775014-2
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4836 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1775014-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1775014-2
TE Connectivity
0.8 BTB FS 3H PLUG G/F 24P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | LOCATING POST | |
Body Depth | 0.094 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE6T | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1775014-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1775014-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10029674-2446 | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Amphenol Communications Solutions | 1775014-2 vs 10029674-2446 |
10029675-2446 | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Amphenol Communications Solutions | 1775014-2 vs 10029675-2446 |
10029675-2446 | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Amphenol FCi | 1775014-2 vs 10029675-2446 |