1775060-1
TE Connectivity
Description: MINI USB CONN.RCPT,B,V/T,DIP,

Overview of 1775060-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for 1775060-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 97X7659
Newark Mini Usb, Type B, Vertical, T/H |Amp Te Connectivity 1775060-1 RoHS: Not Compliant Min Qty: 34200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $1.3500
$1.3500 Buy Now
DISTI # 1775060-1-ND
DigiKey CONN RCPT USB2.0 MINI B VERT Min Qty: 34200 Lead time: 24 Weeks Container: Bulk Temporarily Out of Stock
  • 34,200 $1.2646
$1.2646 Buy Now
DISTI # 3937-1775060-1-ND
DigiKey CONN RCPT USB2.0 MINI B VERT Min Qty: 34200 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT Temporarily Out of Stock
Buy Now
DISTI # 1775060-1
Avnet Americas MINI USB CONN.RCPT,B,V/T,DIP, - Trays (Alt: 1775060-1) RoHS: Compliant Min Qty: 34200 Package Multiple: 11400 Container: Tray 0
  • 34,200 $1.3405
$1.3405 Buy Now
DISTI # 571-1775060-1
Mouser Electronics USB Connectors MINI USB CONN RCPT BV/TDIP RoHS: Compliant 0
  • 34,200 $1.2900
$1.2900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 34200 Package Multiple: 11400 Container: Tray 0
Tray
  • 34,200 $1.2000
$1.2000 Buy Now
DISTI # AMP1775060-1
Heilind Electronics MINI USB, TYPE B, VERTICAL, T/ Americas - 0 in Stock
  • 34,200 $1.4878
$1.4878 Buy Now
Onlinecomponents.com MINI USB, TYPE B, VERTICAL, T/H RoHS: Compliant 0
  • 8,550 $3.7600
  • 17,100 $1.9200
  • 25,650 $1.3100
  • 34,200 $1.2800
$1.2800 / $3.7600 Buy Now
DISTI # AMP1775060-1
Interstate Connecting Components MINI USB, TYPE B, VERTICAL, T/ 0
  • 34,200 $1.4878
$1.4878 Buy Now
DISTI # 1775060-1
Avnet Abacus (Alt: 1775060-1) RoHS: Compliant Min Qty: 34200 Package Multiple: 11400 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics MINI USB, TYPE B, VERTICAL, T/H RoHS: Compliant 0
  • 8,550 $3.7600
  • 17,100 $1.9200
  • 25,650 $1.3100
  • 34,200 $1.2800
$1.2800 / $3.7600 Buy Now

CAD Models for 1775060-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1775060-1 by TE Connectivity

1775060-1
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Body/Shell Style
RECEPTACLE
Connector Type
USB CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
Durability
5000 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mains Connector Rating
1A
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
60 °C
Operating Temperature-Min
-20 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
29.92u inch
Rated Current (Signal)
1 A
Reference Standard
UL
Shell Finish
TIN
Shell Material
PHOSPHOR BRONZE
Terminal Length
0.047 inch
Terminal Pitch
0.8 mm
Termination Type
SOLDER
Total Number of Contacts
5
UL Flammability Code
94V-0
Want to compare parts?
  1. 1775060-1
    TE Connectivity
    MINI USB CONN.RCPT,B,V/T,DIP,
    VS

Related Parts for 1775060-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1775060-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1775060-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1775060-1 would you like to use for your alert(s)?
  • Please alert me when 1775060-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1775060-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1775060-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1775060-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1775060-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1775060-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: