Part Details for 1775252001 by Weidmüller Interface GmbH & Co. KG
Overview of 1775252001 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1775252001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4381-1775252001-ND
|
DigiKey | TERM BLOCK HDR 4POS 90DEG 5.08MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk, Bulk |
280 In Stock |
|
$0.7045 / $2.3600 | Buy Now |
DISTI #
1775252001
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 5.08mm Solder RA Thru-Hole Box - Bag (Alt: 1775252001) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Bag | 0 |
|
$1.3155 / $1.5155 | Buy Now |
DISTI #
470-1775252001
|
Mouser Electronics | Pluggable Terminal Blocks SL-SMT 5.08HC/04/90LF 1.5SN BK BX | 54 |
|
$1.2800 / $1.6800 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 4 POS 5.08mm Solder RA Thru-Hole Box RoHS: Compliant | 0 |
|
$1.3600 / $1.7900 | Buy Now |
|
Quest Components | 4 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 171 |
|
$0.7926 / $1.3210 | Buy Now |
DISTI #
1775252001
|
Avnet Abacus | Conn Shrouded Header HDR 4 POS 5.08mm Solder RA Thru-Hole Box (Alt: 1775252001) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |