-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1775333-8) ZIF FPC 0.5, 2H, 8P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X7672
|
Newark | Zif Fpc 0.5, 2H, 8P |Amp Te Connectivity 1775333-8 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1775333-8
|
Avnet Americas | Conn FPC Connector F 8 POS 0.5mm Solder RA SMD T/R - Tape and Reel (Alt: 1775333-8) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | ZIF FPC 0.5mm Pitch, 2.0mm Height, SMT RoHS: Compliant |
26679 In Stock |
|
$0.4295 / $0.5087 | Buy Now |
DISTI #
59888486
|
Verical | Conn FPC Connector SKT 8 POS 0.5mm Solder RA SMD T/R Min Qty: 202 Package Multiple: 1 | Americas - 15679 |
|
$0.2950 / $0.3100 | Buy Now |
DISTI #
70318061
|
Verical | Conn FPC Connector SKT 8 POS 0.5mm Solder RA SMD T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 2031 | Americas - 10000 |
|
$0.6170 / $0.7065 | Buy Now |
|
Master Electronics | ZIF FPC 0.5mm Pitch, 2.0mm Height, SMT RoHS: Compliant |
26679 In Stock |
|
$0.4295 / $0.5087 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1775333-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1775333-8
TE Connectivity
(1775333-8) ZIF FPC 0.5, 2H, 8P
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDER HOLDING FLANGE | |
Body Breadth | 0.246 inch | |
Body Depth | 0.079 inch | |
Body Length | 0.344 inch | |
Cable Types | FFC, FPC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 1u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |