-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5976
|
Newark | Headers&wire Housings 9 Pos Hdr R/A Smt 2.0Mm |Amp Te Connectivity 1775469-9 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8060 | Buy Now |
DISTI #
A100087CT-ND
|
DigiKey | CONN HEADER SMD R/A 9POS 2MM Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2299 In Stock |
|
$0.4115 / $0.8000 | Buy Now |
DISTI #
1775469-9
|
Avnet Americas | Conn High Performance Interconnect HDR 9 POS 2mm Solder RA SMD Reel - Tape and Reel (Alt: 1775469-9) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Reel | 0 |
|
$0.6790 | Buy Now |
DISTI #
571-1775469-9
|
Mouser Electronics | Headers & Wire Housings 9 POS HDR R/A SMT 2.0mm RoHS: Compliant | 0 |
|
$0.6240 / $0.7570 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.6230 | Buy Now |
DISTI #
AMP1775469-9
|
Heilind Electronics | HPI CONN., 2.0MM, R/A, SMT, 9P, 80U | Americas - 0 in Stock |
|
$0.6961 / $0.7901 | Buy Now |
|
Onlinecomponents.com | HPI CONN., 2.0MM, R/A, SMT, 9P, 80U" RoHS: Compliant |
5756 Partner Stock |
|
$0.6700 / $1.4000 | Buy Now |
DISTI #
66683715
|
Verical | Conn Shrouded Header (4 Sides) HDR 9 POS 2mm Solder RA SMD T/R RoHS: Compliant Min Qty: 600 Package Multiple: 600 | Americas - 4200 |
|
$0.6200 / $0.7400 | Buy Now |
DISTI #
23554808
|
Verical | Conn Shrouded Header (4 Sides) HDR 9 POS 2mm Solder RA SMD T/R RoHS: Compliant Min Qty: 600 Package Multiple: 600 | Americas - 1200 |
|
$0.6200 / $0.7400 | Buy Now |
DISTI #
17754699-TEC
|
TME | 1775469-9 Min Qty: 600 | 5756 |
|
$0.5411 / $0.6483 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1775469-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1775469-9
TE Connectivity
Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.299 inch | |
Body Depth | 0.217 inch | |
Body Length | 0.843 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE9T | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.039 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 30 AWG | |
Withdrawl Force-Min | .7784 N |