-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HPI CONN., 2.0mm, V/T, SMT, 3P, 80u"
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH0015
|
Newark | Wtb Connector, Header, 3Pos, 1Row, Pitch Spacing:2Mm, No. Of Contacts:3Contacts, Gender:Header, Product Range:Hpi Series, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts, Contact Rohs Compliant: Yes |Te Connectivity 1775470-3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.9170 / $1.0600 | Buy Now |
DISTI #
32AH7287
|
Newark | Wtb Connector, Header, 3Pos, 1Row, Pitch Spacing:2Mm, No. Of Contacts:3Contacts, Gender:Header, Product Range:Hpi Series, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts, Contact Rohs Compliant: Yes |Te Connectivity 1775470-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 112 |
|
$0.8810 / $1.1200 | Buy Now |
DISTI #
A100053CT-ND
|
DigiKey | CONN HEADER SMD 3POS 2MM Min Qty: 1 Lead time: 10 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
8307 In Stock |
|
$0.4300 / $0.8300 | Buy Now |
DISTI #
1775470-3
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 2mm Solder ST SMD Reel - Tape and Reel (Alt: 1775470-3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 2 Days Container: Reel | 0 |
|
$0.4266 / $0.4817 | Buy Now |
DISTI #
571-1775470-3
|
Mouser Electronics | Headers & Wire Housings 3 POS HDR VERT SMT 2.0mm RoHS: Compliant | 9242 |
|
$0.4000 / $0.6000 | Buy Now |
DISTI #
E02:0323_03968161
|
Arrow Electronics | Conn Shrouded Header HDR 3 POS 2mm Solder ST SMD T/R Min Qty: 2500 Package Multiple: 500 Lead time: 7 Weeks Date Code: 2230 | Europe - 2500 |
|
$0.2980 / $0.3207 | Buy Now |
DISTI #
V72:2272_14362765
|
Arrow Electronics | Conn Shrouded Header HDR 3 POS 2mm Solder ST SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1743 Container: Cut Strips | Americas - 300 |
|
$0.3009 / $0.3987 | Buy Now |
DISTI #
73774628
|
RS | HPI CONN., 2.0MM, V/T, SMT, 3P, 80UInch, PCB Headers and Receptacles | TE Connectivity 1775470-3 Min Qty: 2500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6700 | RFQ |
|
Future Electronics | 03 POS 2.0MM 80U" HPI BOARD MOUNT HEADER CONNECTOR RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 2000Reel |
|
$0.4050 / $0.4450 | Buy Now |
|
Future Electronics | 03 POS 2.0MM 80U" HPI BOARD MOUNT HEADER CONNECTOR RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.4050 / $0.4450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1775470-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1775470-3
TE Connectivity
HPI CONN., 2.0mm, V/T, SMT, 3P, 80u"
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.213 inch | |
Body Depth | 0.242 inch | |
Body Length | 0.37 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE9T | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.079 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 30 AWG | |
Withdrawl Force-Min | .7784 N |