1775730-1
Description: Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug

Overview of 1775730-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for 1775730-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 1775730-1-ND
DigiKey CONN HEADER SMD 60POS 1MM Min Qty: 21000 Lead time: 23 Weeks Container: Bulk Temporarily Out of Stock
  • 21,000 $1.8571
$1.8571 Buy Now
DISTI # 1775730-1
Avnet Americas 1.0 PTH BTB HDR ASSY 6.1H 60P PLUG - Tape and Reel (Alt: 1775730-1) RoHS: Compliant Min Qty: 21000 Package Multiple: 21000 Container: Reel 0
RFQ

CAD Models for 1775730-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1775730-1 by TE Connectivity

1775730-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Board Mounting Option
PEG
Body Breadth
0.197 inch
Body Depth
0.219 inch
Body Length
1.26 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Durability
50 Cycles
Filter Feature
NO
Insertion Force-Max
.8062 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYAMIDE
Mating Contact Pitch
0.039 inch
Mating Contact Row Spacing
0.039 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
4.699 mm
Plating Thickness
50u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
0.75 A
Reference Standard
UL
Terminal Pitch
0.9906 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
60
Withdrawl Force-Min
.199882 N
Want to compare parts?
  1. 1775730-1
    TE Connectivity
    Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1775730-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1775730-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1775730-1 would you like to use for your alert(s)?
  • Please alert me when 1775730-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1775730-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1775730-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1775730-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1775730-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1775730-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: