Part Details for 1775731-1 by TE Connectivity
Overview of 1775731-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1775731-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1775731-1-ND
|
DigiKey | 1.0 PTH BTB HDR ASSY 6.1H 60P RC Min Qty: 21000 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0800 | Buy Now |
DISTI #
1775731-1
|
Avnet Americas | 1.0 PTH BTB HDR ASSY 6.1H 60P RCPT. - Tape and Reel (Alt: 1775731-1) RoHS: Compliant Min Qty: 21000 Package Multiple: 21000 Container: Reel | 0 |
|
RFQ |
Part Details for 1775731-1
1775731-1 CAD Models
1775731-1 Part Data Attributes
|
1775731-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1775731-1
TE Connectivity
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Board Mounting Option | PEG | |
Body Breadth | 0.115 inch | |
Body Depth | 0.126 inch | |
Body Length | 1.198 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .8062 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.2512 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.75 A | |
Reference Standard | UL | |
Terminal Pitch | 0.9906 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
Withdrawl Force-Min | .199882 N |
Alternate Parts for 1775731-1
This table gives cross-reference parts and alternative options found for 1775731-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1775731-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78120-6013 | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | 1775731-1 vs 78120-6013 |
DFD04B-60-A-A | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight Bottom Mount, 0.079 inch Pitch, Solder Terminal, Plug | Wave Tech Co Ltd | 1775731-1 vs DFD04B-60-A-A |
2RS260GSMT | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Plug | Methode Electronics Inc | 1775731-1 vs 2RS260GSMT |
CRS-02-60-TN-P-CP-SM-PPL | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | 1775731-1 vs CRS-02-60-TN-P-CP-SM-PPL |
ISDF-30-D-S | Board Connector, 60 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Black Insulator, Plug, ROHS COMPLIANT | Samtec Inc | 1775731-1 vs ISDF-30-D-S |
MRS2-60-U-SMT-P-T/R | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Adam Technologies Inc | 1775731-1 vs MRS2-60-U-SMT-P-T/R |
FCN-298Q100-L/0 | HEADER CONNECTOR,PCB MNT,RECEPT,100 CONTACTS,PIN,0.02 PITCH,SURFACE MOUNT TERMINAL | FUJITSU Semiconductor Limited | 1775731-1 vs FCN-298Q100-L/0 |
SSHSM-130-D-02-H-V | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Plug | Major League Electronics | 1775731-1 vs SSHSM-130-D-02-H-V |
RS2BE-C-30-G-LP-HT | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 1775731-1 vs RS2BE-C-30-G-LP-HT |
CRS-02-HPB-60-A-SG-SM | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | 1775731-1 vs CRS-02-HPB-60-A-SG-SM |