-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 10A, 3.31mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R5843
|
Newark | 503Si02=Europa T-Bl, fuse,10Mm |Te Connectivity 1776301-2 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6900 / $11.0800 | Buy Now |
DISTI #
1776301-2-ND
|
DigiKey | CONN TERM STRIP 2CIRC 0.394" Min Qty: 300 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.3743 | Buy Now |
DISTI #
1776301-2
|
Avnet Americas | Conn Fuse Terminal F 2 POS 10mm RA Cable Mount 10A - Bulk (Alt: 1776301-2) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$9.2674 / $11.1523 | Buy Now |
DISTI #
571-1776301-2
|
Mouser Electronics | Barrier Terminal Blocks 503SI02 RoHS: Compliant | 0 |
|
$10.9500 / $11.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$9.2400 | Buy Now |
DISTI #
AMP1776301-2
|
Heilind Electronics | 503SI02=EUROPA T-BL,FUSE,10MM | Americas - 0 in Stock |
|
$8.7606 / $11.7220 | Buy Now |
|
Onlinecomponents.com | 503SI02=EUROPA T-BL,FUSE,10MM RoHS: Compliant | 0 |
|
$9.7500 / $20.4200 | Buy Now |
DISTI #
AMP1776301-2
|
Interstate Connecting Components | 503SI02=EUROPA T-BL,FUSE,10MM | 0 |
|
$8.7606 / $11.7220 | Buy Now |
DISTI #
1776301-2
|
Avnet Abacus | (Alt: 1776301-2) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 503SI02=EUROPA T-BL,FUSE,10MM RoHS: Compliant | 0 |
|
$9.7500 / $20.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1776301-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776301-2
TE Connectivity
Barrier Strip Terminal Block, 10A, 3.31mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYAMIDE 6/6 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 10 A | |
Rated Voltage | 400 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 1776301-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1776301-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1776301-3 | 503SI03E=EUROPA T/B,FUSE,10MM | TE Connectivity | 1776301-2 vs 1-1776301-3 |
2-1776301-3 | Barrier Strip Terminal Block, 10A, 3.31mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 1776301-2 vs 2-1776301-3 |
1776301-9 | 503SI04DS=EUROPA T/B,FUSE,10MM | TE Connectivity | 1776301-2 vs 1776301-9 |
1776301-3 | Barrier Strip Terminal Block, 10A, 3.31mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 1776301-2 vs 1776301-3 |
1776301-8 | Barrier Strip Terminal Block, 10A, 3.31mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 1776301-2 vs 1776301-8 |
1-1776301-4 | 503SI04E=EUROPA T/B,FUSE,10MM | TE Connectivity | 1776301-2 vs 1-1776301-4 |
1776301-7 | Barrier Strip Terminal Block, 10A, 3.31mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 1776301-2 vs 1776301-7 |
1776301-4 | Barrier Strip Terminal Block, 10A, 3.31mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 1776301-2 vs 1776301-4 |
1776301-1 | 503SI01=EUROPA T-BL,FUSE,10MM | TE Connectivity | 1776301-2 vs 1776301-1 |
1776301-0 | 10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1776301-2 vs 1776301-0 |