-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1776897-8) BC6-F307-08, BC6 Series
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1776897-8-ND
|
DigiKey | Barrier Strip Terminal Block, 20 Min Qty: 10 Container: Tray MARKETPLACE PRODUCT |
6300 In Stock |
|
$4.1800 / $9.6100 | Buy Now |
DISTI #
3937-1776897-8-ND
|
DigiKey | BC6-F307-08, BC6 SERIES Min Qty: 700 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
17-1776897-8-ND
|
DigiKey | BC6-F307-08, BC6 SERIES Min Qty: 700 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4578 | Buy Now |
DISTI #
1776897-8
|
Avnet Americas | Barrier Strip Terminal Block Connector 8 Position 9.53mm Solder Straight Panel Mount 20A - Bulk (Alt: 1776897-8) RoHS: Compliant Min Qty: 700 Package Multiple: 70 Container: Bulk | 0 |
|
$7.4296 / $8.9407 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 70 Container: Box | 0Box |
|
$7.4100 | Buy Now |
DISTI #
AMP1776897-8
|
Heilind Electronics | BC6-F307-08, BC6 SERIES | Americas - 0 in Stock |
|
$9.2593 / $9.3975 | Buy Now |
|
Onlinecomponents.com | BC6-F307-08, BC6 Series RoHS: Compliant | 0 |
|
$7.8200 / $21.4100 | Buy Now |
DISTI #
AMP1776897-8
|
Interstate Connecting Components | BC6-F307-08, BC6 SERIES | 0 |
|
$9.2593 / $9.3975 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 8190 |
|
RFQ | |
DISTI #
1776897-8
|
Avnet Abacus | (Alt: 1776897-8) RoHS: Compliant Min Qty: 5040 Package Multiple: 5040 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1776897-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776897-8
TE Connectivity
(1776897-8) BC6-F307-08, BC6 Series
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 1776897-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1776897-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC6-W107-08 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 1776897-8 vs BC6-W107-08 |
1546751-2 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1776897-8 vs 1546751-2 |
JC6-F407-08 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT | TE Connectivity | 1776897-8 vs JC6-F407-08 |
70R78-45 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Molex | 1776897-8 vs 70R78-45 |
BC6-W507-08 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 1776897-8 vs BC6-W507-08 |
JC6-W302-08 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1776897-8 vs JC6-W302-08 |
JC6-W304-08 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1776897-8 vs JC6-W304-08 |
1776897-8 | Barrier Strip Terminal Block, 20A, 3.31mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 1776897-8 vs 1776897-8 |
70R78-47 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Molex | 1776897-8 vs 70R78-47 |
BC6-W508-08 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 1776897-8 vs BC6-W508-08 |