-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IMPUL MATE PLUG HSG ASSY 64P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R5430
|
Newark | Impul Mate Plug Hsg Assy 64P |Amp Te Connectivity 177699-1 Min Qty: 520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
177699-1
|
Avnet Americas | Conn Housing PL 64 POS Crimp ST Cable Mount - Bulk (Alt: 177699-1) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | IMPUL MATE PLUG HSG ASSY 64P RoHS: Compliant |
370 In Stock |
|
$7.5300 / $8.7600 | Buy Now |
DISTI #
177699-1
|
TTI | Automotive Connectors IMPUL MATE PLUG HSG ASY 64P Min Qty: 520 Package Multiple: 520 Container: Tray | Americas - 0 |
|
Buy Now | |
|
Master Electronics | IMPUL MATE PLUG HSG ASSY 64P RoHS: Compliant |
370 In Stock |
|
$7.5300 / $8.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
177699-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
177699-1
TE Connectivity
IMPUL MATE PLUG HSG ASSY 64P
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 4.76 inch | |
Body Depth | 0.827 inch | |
Body Length | 1.244 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Terminal Pitch | 2.5 mm |