There are no models available for this part yet.
Overview of 1778-D14P-170 by B&B Electronics Manufacturing Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1778IGN#TRPBF | Analog Devices | Wide Operating Rng, No RSENSE | |
LTC6401IUD-14#PBF | Analog Devices | 2GHz L N, L Dist Diff ADC Drvr | |
LTC2321HUFD-14#PBF | Analog Devices | 2x, 14-B + Sign, 2Msps Diff In |
Price & Stock for 1778-D14P-170 by B&B Electronics Manufacturing Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73693797
|
RS | Timing Belt, 170MM Belt Width, 127 Teeth, 1778MM Pitch Length, Double Sided | B&B Manufacturing 1778-D14P-170 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,726.2300 | RFQ |