Part Details for 1778-D14P-40 by B&B Electronics Manufacturing Company
Overview of 1778-D14P-40 by B&B Electronics Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1778IGN#TRPBF | Analog Devices | Wide Operating Rng, No RSENSE | |
LTC6401IUD-14#PBF | Analog Devices | 2GHz L N, L Dist Diff ADC Drvr | |
LTC2321HUFD-14#PBF | Analog Devices | 2x, 14-B + Sign, 2Msps Diff In |
Price & Stock for 1778-D14P-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73693798
|
RS | Timing Belt, 40MM Belt Width, 127 Teeth, 1778MM Pitch Length, Double Sided | B&B Manufacturing 1778-D14P-40 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$717.8300 | RFQ |