Part Details for 1778527K2KTR0 by Vishay Intertechnologies
Overview of 1778527K2KTR0 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Part Details for 1778527K2KTR0
1778527K2KTR0 CAD Models
1778527K2KTR0 Part Data Attributes
|
1778527K2KTR0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1778527K2KTR0
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.7uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 2.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 28 mm | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 18 mm |
Alternate Parts for 1778527K2KTR0
This table gives cross-reference parts and alternative options found for 1778527K2KTR0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1778527K2KTR0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1778527K2KHB0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.7uF, | Vishay Intertechnologies | 1778527K2KTR0 vs F1778527K2KHB0 |
F1778527K3KFZ0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.7uF, | Vishay Intertechnologies | 1778527K2KTR0 vs F1778527K3KFZ0 |
F1778527K3KHM0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.7uF, | Vishay Intertechnologies | 1778527K2KTR0 vs F1778527K3KHM0 |