-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER DBL LOCK PLUG HSG 2P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2962
|
Newark | Plug Housing, 2Pos, Nylon, Natural, Product Range:Power Double Lock Series, Gender:Plug, No. Of Positions:2Ways, Pitch Spacing:3.96Mm, For Use With:Amp Power Double Lock Series Socket Contacts, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Amp Te Connectivity 177898-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 133 |
|
$0.3750 / $0.5090 | Buy Now |
DISTI #
41AJ4645
|
Newark | Headers & Wire Housings Hsg Plug 2P Nat Dual |Amp Te Connectivity 177898-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2980 | Buy Now |
DISTI #
A112792-ND
|
DigiKey | CONN PLUG HSG 2POS 3.96MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
15839 In Stock |
|
$0.2019 / $0.3000 | Buy Now |
DISTI #
177898-1
|
Avnet Americas | Conn Housing PL 2 POS 3.96mm Crimp ST - Bulk (Alt: 177898-1) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$0.2003 / $0.2261 | Buy Now |
DISTI #
571-177898-1
|
Mouser Electronics | Power to the Board HSG PLUG 2P NAT DUAL RoHS: Compliant | 13022 |
|
$0.1180 / $0.2100 | Buy Now |
DISTI #
70284599
|
RS | Power Double Lock Series 3.96mm Pitch 2 Way 1 Row Male Straight PCB Housing | TE Connectivity 177898-1 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1980 / $0.2150 | RFQ |
|
Future Electronics | 2 Position 3.96 mm Pitch Natural Power Double Lock Plug Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 4800 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.1900 / $0.1970 | Buy Now |
DISTI #
AMP177898-1
|
Heilind Electronics | POWER DBL LOCK PLUG HSG 2P | Americas - 34 in Stock28800 On Order |
|
$0.1306 | Buy Now |
|
Onlinecomponents.com | POWER DBL LOCK PLUG HSG 2P RoHS: Compliant |
60895 In Stock |
|
$0.0911 / $0.2584 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
177898-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
177898-1
TE Connectivity
POWER DBL LOCK PLUG HSG 2P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 177914-1; 177914-2; 177915-1; 179592-1; 179592-2 | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 177898-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 177898-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCL0105-0120F | Rectangular Power Connector, 2 Contact(s), Male, Plug, | SMK Corporation | 177898-1 vs CCL0105-0120F |
CCL0104-0101F | Rectangular Power Connector, 2 Contact(s), Male, Plug, | SMK Corporation | 177898-1 vs CCL0104-0101F |
177898-4 | POWER DBL LOCK PLUG HSG 2P | TE Connectivity | 177898-1 vs 177898-4 |
177898-9 | POWER DBL LOCK PLUG 2P BLACK | TE Connectivity | 177898-1 vs 177898-9 |