-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER DBL LOCK PLUG HSG 2P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4646
|
Newark | Power To The Board Power Dbl Lock Plug Hsg 2P |Amp Te Connectivity 177898-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1320 / $0.2580 | Buy Now |
DISTI #
11H9848
|
Newark | Power Dbl Lock Plug Hsg 2P Rohs Compliant: Yes |Amp Te Connectivity 177898-6 RoHS: Compliant Min Qty: 163200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0840 | Buy Now |
DISTI #
17-177898-6-ND
|
DigiKey | POWER DBL LOCK PLUG HSG 2P Min Qty: 163200 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0693 | Buy Now |
DISTI #
177898-6
|
Avnet Americas | POWER DBL LOCK PLUG HSG 2P - Bulk (Alt: 177898-6) RoHS: Compliant Min Qty: 163200 Package Multiple: 4800 Container: Bulk | 0 |
|
$0.0646 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 163200 Package Multiple: 4800 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.0646 | Buy Now |
DISTI #
AMP177898-6
|
Heilind Electronics | POWER DBL LOCK PLUG HSG 2P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | POWER DBL LOCK PLUG HSG 2P RoHS: Compliant | 0 |
|
$0.0703 / $0.1976 | Buy Now |
DISTI #
AMP177898-6
|
Interstate Connecting Components | POWER DBL LOCK PLUG HSG 2P | 0 |
|
Buy Now | |
|
Master Electronics | POWER DBL LOCK PLUG HSG 2P RoHS: Compliant | 0 |
|
$0.0703 / $0.1976 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
177898-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
177898-6
TE Connectivity
POWER DBL LOCK PLUG HSG 2P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 177914-1; 177914-2; 177915-1; 179592-1; 179592-2 | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 177898-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 177898-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCT9402-5801F | Rectangular Power Connector, 2 Contact(s), Male, Plug, | SMK Corporation | 177898-6 vs CCT9402-5801F |
2139 | Rectangular Power Connector, 2 Contact(s), Male, Plug | Anderson Power Products | 177898-6 vs 2139 |
177898-1 | POWER DBL LOCK PLUG HSG 2P | TE Connectivity | 177898-6 vs 177898-1 |
CCL0104-0101F | Rectangular Power Connector, 2 Contact(s), Male, Plug, | SMK Corporation | 177898-6 vs CCL0104-0101F |