-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP POWER DBL LOCK PLUG HSG 8P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H9861
|
Newark | Amp Power Dbl Lock Plug Hsg 8P Rohs Compliant: Yes |Amp Te Connectivity 177902-1 Min Qty: 7200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4830 | Buy Now |
DISTI #
A112794-ND
|
DigiKey | CONN PLUG HSG 8POS 3.96MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
5794 In Stock |
|
$0.4336 / $0.5900 | Buy Now |
DISTI #
177902-1
|
Avnet Americas | Conn Housing PL 8 POS 3.96mm Crimp ST Cable Mount - Bulk (Alt: 177902-1) RoHS: Compliant Min Qty: 7200 Package Multiple: 2400 Lead time: 11 Weeks, 6 Days Container: Bulk | 7200 Factory Stock |
|
$0.4371 / $0.4787 | Buy Now |
DISTI #
571-177902-1
|
Mouser Electronics | Pin & Socket Connectors HSG PLUG 8P .156 NAT RoHS: Compliant | 6958 |
|
$0.4130 / $0.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7200 Package Multiple: 2400 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.4090 | Buy Now |
DISTI #
AMP177902-1
|
Heilind Electronics | AMP POWER DBL LOCK PLUG HSG 8P | Americas - 0 in Stock |
|
$0.4068 / $0.5178 | Buy Now |
|
Onlinecomponents.com | AMP POWER DBL LOCK PLUG HSG 8P RoHS: Compliant |
3081 In Stock 7200 Factory Stock |
|
$0.3266 / $0.5192 | Buy Now |
DISTI #
177902-1
|
TTI | Pin & Socket Connectors HSG PLUG 8P .156 NAT Min Qty: 7200 Package Multiple: 150 Container: Each | Americas - 0 |
|
$0.2510 / $0.4210 | Buy Now |
DISTI #
AMP177902-1
|
Interstate Connecting Components | AMP POWER DBL LOCK PLUG HSG 8P | 0 |
|
$0.4068 / $0.5178 | Buy Now |
|
Powell Electronics | AMP POWER DBL LOCK PLUG HSG 8P Min Qty: 7200 | 4752 |
|
$0.2287 / $0.5337 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
177902-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
177902-1
TE Connectivity
AMP POWER DBL LOCK PLUG HSG 8P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPOWER | |
Body Breadth | 0.453 inch | |
Body Depth | 0.362 inch | |
Body Length | 0.703 inch | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P8 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.181 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 10 A | |
Reference Standard | CSA, UL, V | |
Shell Material | POLYAMIDE66 | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 177902-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 177902-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HILP-08V-1-S | Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | 177902-1 vs HILP-08V-1-S |
6-1123722-8 | 3.96 EP PLUG HSG 8P(GREEN) | TE Connectivity | 177902-1 vs 6-1123722-8 |
3-177902-6 | 8 CONTACT(S), FEMALE, POWER CONNECTOR, PLUG | TE Connectivity | 177902-1 vs 3-177902-6 |
2-1123722-8 | (2-1123722-8) 3.96 EP PLUG HSG 8P(YELLOW) | TE Connectivity | 177902-1 vs 2-1123722-8 |
3-1123722-8 | (3-1123722-8) 3.96 EP PLUG HSG 8P(BLUE) | TE Connectivity | 177902-1 vs 3-1123722-8 |
4-1123722-8 | (4-1123722-8) 3.96 EP PLUG HSG 8P(RED) | TE Connectivity | 177902-1 vs 4-1123722-8 |