-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(177907-1) POWER DBL LOCK CAP P/M 3P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9998
|
Newark | Connector Housing, Rcpt, 3Ways Rohs Compliant: Yes |Amp Te Connectivity 177907-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 4440 |
|
$0.3760 / $0.4060 | Buy Now |
DISTI #
A106291-ND
|
DigiKey | CONN RCPT HSG 3POS 3.96MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
2208 In Stock |
|
$0.2306 / $0.4800 | Buy Now |
DISTI #
177907-1
|
Avnet Americas | Conn Housing RCP 3 POS 3.96mm Crimp ST - Bulk (Alt: 177907-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 2400 Lead time: 19 Weeks, 6 Days Container: Bulk | 0 |
|
$0.3152 | Buy Now |
DISTI #
571-177907-1
|
Mouser Electronics | Pin & Socket Connectors HSG CAP 3P .156 NAT RoHS: Compliant | 6494 |
|
$0.3400 / $0.7600 | Buy Now |
DISTI #
V99:2348_17607446
|
Arrow Electronics | Conn Housing RCP 3 POS 3.96mm Crimp ST Panel Mount Natural Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1544 | Americas - 134 |
|
$0.0976 / $0.2574 | Buy Now |
DISTI #
70284604
|
RS | Power Double Lock Series 3.96mm Pitch 3 Way 1 Row Female Straight PCB Housing | TE Connectivity 177907-1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3190 / $0.4550 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 2400 Container: Bag | 0Bag |
|
$0.2800 | Buy Now |
DISTI #
AMP177907-1
|
Heilind Electronics | POWER DBL LOCK CAP P/M 3P | Americas - 0 in Stock |
|
$0.3498 / $0.3551 | Buy Now |
|
Onlinecomponents.com | POWER DBL LOCK CAP P/M 3P RoHS: Compliant |
22662 In Stock |
|
$0.2239 / $0.3691 | Buy Now |
DISTI #
177907-1
|
TTI | Pin & Socket Connectors HSG CAP 3P .156 NAT Min Qty: 12000 Package Multiple: 12000 Container: Each | Americas - 0 |
|
$0.2880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
177907-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
177907-1
TE Connectivity
(177907-1) POWER DBL LOCK CAP P/M 3P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPOWER | |
Body Breadth | 0.37 inch | |
Body Depth | 1.028 inch | |
Body Length | 0.547 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 10 A | |
Reference Standard | UL | |
Shell Material | POLYAMIDE66 | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |