-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 250 PLUG HSG DBL LOCK NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H9907
|
Newark | 250 Dbl Lock Plug 6P Natural Rohs Compliant: Yes |Amp Te Connectivity 178022-1 RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 / $1.7400 | Buy Now |
DISTI #
87AJ9603
|
Newark | Ff 250 Plug Hsg Dbl Lock Nat |Amp Te Connectivity 178022-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9600 / $3.0600 | Buy Now |
DISTI #
A122366-ND
|
DigiKey | CONN RCPT HSG 0.25 6POS NATURAL Min Qty: 1 Lead time: 16 Weeks Container: Bag |
69 In Stock |
|
$1.6926 / $2.8100 | Buy Now |
DISTI #
178022-1
|
Avnet Americas | Conn Housing PL 6 POS 9mm Crimp ST - Bulk (Alt: 178022-1) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Container: Bulk | 0 |
|
$1.5625 / $1.7641 | Buy Now |
DISTI #
571-178022-1
|
Mouser Electronics | Terminals PLUG 6P FREE HANGING RoHS: Compliant | 1107 |
|
$1.6100 / $2.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$1.4900 | Buy Now |
DISTI #
AMP178022-1
|
Heilind Electronics | 250 DBL LOCK PLUG 6P NATURAL | Americas - 0 in Stock |
|
$1.8530 / $1.8807 | Buy Now |
|
Onlinecomponents.com | FF 250 PLUG HSG DBL LOCK NAT RoHS: Compliant | 0 |
|
$1.5600 / $3.2800 | Buy Now |
DISTI #
178022-1
|
TTI | Terminals PLUG 6P FREE HANGING RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$1.6100 / $2.4900 | Buy Now |
DISTI #
AMP178022-1
|
Interstate Connecting Components | 250 DBL LOCK PLUG 6P NATURAL | 0 |
|
$1.8530 / $1.8807 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
178022-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
178022-1
TE Connectivity
FF 250 PLUG HSG DBL LOCK NAT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 170384-1; 2-170384-1; 170032-2; 170032-5; 170258-1 | |
Body Length | 0.98 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 5.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |