-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 250 CAP HSG DBL 6P NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H9912
|
Newark | 250 Dbl Lock Cap 6P Natural Rohs Compliant: Yes |Amp Te Connectivity 178025-1 RoHS: Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 | Buy Now |
DISTI #
41AJ4661
|
Newark | Ff 250 Cap Hsg Dbl 6P Nat |Amp Te Connectivity 178025-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0100 / $2.3400 | Buy Now |
DISTI #
A135234-ND
|
DigiKey | CONN MALE TAB HSG 0.25 6POS NAT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4305 In Stock |
|
$1.8025 / $2.2500 | Buy Now |
DISTI #
178025-1
|
Avnet Americas | Conn Housing RCP 6 POS 9mm Crimp ST - Bulk (Alt: 178025-1) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7167 | Buy Now |
DISTI #
571-178025-1
|
Mouser Electronics | Terminals RCPT/CAP 6P F/H RoHS: Compliant | 821 |
|
$1.8000 / $2.2500 | Buy Now |
DISTI #
70468137
|
RS | Housing, cap, 6 way, 250 lance, natural | TE Connectivity 178025-1 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3600 / $2.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$1.7000 | Buy Now |
DISTI #
AMP178025-1
|
Heilind Electronics | 250 DBL LOCK CAP 6P NATURAL | Americas - 0 in Stock |
|
$2.1206 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 6 POS 9mm Crimp ST Cable Mount Natural Bag RoHS: Compliant |
468 Partner Stock |
|
$1.6700 / $2.4400 | Buy Now |
DISTI #
33654280
|
Verical | Conn Housing RCP 6 POS 9mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 31 Package Multiple: 1 | Americas - 369 |
|
$1.9900 / $2.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
178025-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
178025-1
TE Connectivity
FF 250 CAP HSG DBL 6P NAT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 170340; 170341; 170349 | |
Body Length | 1.122 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 9 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |