Part Details for 178071175004515 by Kyocera AVX Components
Overview of 178071175004515 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 178071175004515
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-178071175004515-ND
|
DigiKey | BOARD TO BOARD Min Qty: 150 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$69.7789 | Buy Now |
Part Details for 178071175004515
178071175004515 CAD Models
178071175004515 Part Data Attributes
|
178071175004515
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
178071175004515
Kyocera AVX Components
Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 50 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 125 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 178071175004515
This table gives cross-reference parts and alternative options found for 178071175004515. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 178071175004515, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
178071125031515 | Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Kyocera AVX Components | 178071175004515 vs 178071125031515 |
467-9025-B32 | Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Corporation | 178071175004515 vs 467-9025-B32 |
467-N125-G73 | Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Corporation | 178071175004515 vs 467-N125-G73 |
HM2P08PMS120NEN | Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 178071175004515 vs HM2P08PMS120NEN |
178071125018515 | Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Kyocera AVX Components | 178071175004515 vs 178071125018515 |
467-8125-C31 | Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Corporation | 178071175004515 vs 467-8125-C31 |
2H552505-N,S,E,FB | Board Connector, 125 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, | Foxconn | 178071175004515 vs 2H552505-N,S,E,FB |
467-L125-F43 | Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Corporation | 178071175004515 vs 467-L125-F43 |
HM2P08PZ51N0GFLF | Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 178071175004515 vs HM2P08PZ51N0GFLF |
467-6125-H24 | Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Corporation | 178071175004515 vs 467-6125-H24 |