Part Details for 178214-1 by TE Connectivity
Overview of 178214-1 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for 178214-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7188
|
Newark | Connector Housing, Rcpt, 12Pos, 3.81Mm, Product Range:Dynamic 3400 Series, Gender:Receptacle, No. Of Positions:12Positions, Pitch Spacing:3.81Mm, For Use With:Amp Dynamic D3400 Series Socket Contacts Rohs Compliant: Yes |Amp Te Connectivity 178214-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1032 |
|
$0.7170 | Buy Now |
DISTI #
A29417-ND
|
DigiKey | CONN RCPT HSG 12POS 3.81MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
930 In Stock |
|
$0.8478 / $1.0700 | Buy Now |
DISTI #
178214-1
|
Avnet Americas | Conn Housing RCP 12 POS 3.81mm Crimp ST Cable Mount Bag - Bulk (Alt: 178214-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 12 Weeks, 5 Days Container: Bulk | 0 |
|
$0.8411 / $0.9496 | Buy Now |
DISTI #
70AH7188
|
Avnet Americas | Conn Housing RCP 12 POS 3.81mm Crimp ST Cable Mount Bag - Bulk (Alt: 70AH7188) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 85 Partner Stock |
|
$1.4400 / $1.7500 | Buy Now |
DISTI #
571-178214-1
|
Mouser Electronics | Headers & Wire Housings 12 POS RECPT 5.08 4 ROW RoHS: Compliant | 1750 |
|
$0.9690 / $1.1300 | Buy Now |
DISTI #
70284286
|
RS | Dynamic 3000,3.81mm Pitch 12 -Way, 4 Row Female Straight PCB Housing | TE Connectivity 178214-1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5700 / $0.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.9980 | Buy Now |
DISTI #
AMP178214-1
|
Heilind Electronics | DYNAMIC 3400 REC HSG 12P | Americas - 49 in Stock |
|
$0.7733 / $1.0277 | Buy Now |
|
Onlinecomponents.com | DYNAMIC 3400 REC HSG 12P RoHS: Compliant |
2450 In Stock |
|
$0.8270 / $1.4340 | Buy Now |
DISTI #
69895842
|
Verical | Conn Housing RCP 12 POS 3.81mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1401 | Americas - 2400 |
|
$1.2532 / $1.8590 | Buy Now |
Part Details for 178214-1
178214-1 CAD Models
178214-1 Part Data Attributes
|
178214-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
178214-1
TE Connectivity
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 175194-2; 175194-3; 175194-5; 175216-2; 175216-3 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.2 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 3.81 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 178214-1
This table gives cross-reference parts and alternative options found for 178214-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 178214-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-42385-12A2 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | Molex | 178214-1 vs A-42385-12A2 |
A-42385-12C2 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | Molex | 178214-1 vs A-42385-12C2 |
A-42385-12B3 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | Molex | 178214-1 vs A-42385-12B3 |
44475-1221 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | Molex | 178214-1 vs 44475-1221 |
A-42385-12C1 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | Molex | 178214-1 vs A-42385-12C1 |
609090312218001 | CONNECTOR, 12 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE | KYOCERA Crystal Device Corporation | 178214-1 vs 609090312218001 |
44475-1222 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | Molex | 178214-1 vs 44475-1222 |
A-42385-12A3 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | Molex | 178214-1 vs A-42385-12A3 |
0736590001 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 178214-1 vs 0736590001 |