Part Details for 178289-4 by TE Connectivity
Overview of 178289-4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 178289-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R5448
|
Newark | Dynamic D-3100D Rec Hsg 8P Rohs Compliant: Yes |Amp Te Connectivity 178289-4 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9700 | Buy Now |
DISTI #
A29432-ND
|
DigiKey | CONN RCPT HSG 8POS 3.81MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
8177 In Stock |
|
$0.6964 / $1.2900 | Buy Now |
DISTI #
178289-4
|
Avnet Americas | Conn Housing RCP 8 POS 3.81mm Crimp ST Cable Mount Box - Bulk (Alt: 178289-4) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Bulk | 0 |
|
$0.6908 / $0.7800 | Buy Now |
DISTI #
571-178289-4
|
Mouser Electronics | Headers & Wire Housings RECPT 8 POS 2 ROW RoHS: Compliant | 469 |
|
$0.6960 / $1.0700 | Buy Now |
DISTI #
70284291
|
RS | Dynamic 3000,3.81mm Pitch 8 -Way, 2 Row Female Straight PCB Housing | TE Connectivity 178289-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7300 / $1.2300 | RFQ |
|
Future Electronics | DYNAMIC D-3100D REC HSG 8P RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 150 Container: Bag | 0Bag |
|
$0.6300 / $0.7100 | Buy Now |
DISTI #
AMP178289-4
|
Heilind Electronics | DYNAMIC D-3100D REC HSG 8P | Americas - 0 in Stock |
|
$0.6352 / $0.8441 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D-3100D REC HSG 8P RoHS: Compliant |
4332 In Stock |
|
$0.6630 / $0.7140 | Buy Now |
DISTI #
178289-4
|
TTI | Headers & Wire Housings RECPT 8 POS 2 ROW RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 1100 In Stock |
|
$0.6900 / $0.8700 | Buy Now |
DISTI #
178289-4
|
Avnet Americas | Conn Housing RCP 8 POS 3.81mm Crimp ST Cable Mount Box - Bulk (Alt: 178289-4) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Bulk | 0 |
|
$0.6908 / $0.7800 | Buy Now |
Part Details for 178289-4
178289-4 CAD Models
178289-4 Part Data Attributes
|
178289-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
178289-4
TE Connectivity
Board Connector, 8 Contact(s), 2 Row(s), Crimp Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 3.81 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |