178478-2
TE Connectivity
Description: AMP UP CAP HSG F/H 4P RED

Overview of 178478-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for 178478-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 178478-2 by TE Connectivity

178478-2
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
TE Connectivity
Additional Feature
COMPATIBLE CONTACTS: 175149-1; 175149-2; 175150-1; 175150-2
Body Breadth
0.331 inch
Body Depth
0.33 inch
Body Length
1.14 inch
Body/Shell Style
RECEPTACLE
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Arrangement
S0P4
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
25 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
6.672 N
Insulation Resistance
1000000000 Ω
Insulator Color
RED
Insulator Material
POLYAMIDE66
MIL Conformance
NO
Mains Connector Rating
7A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LATCH
Mounting Option 2
LATCHING
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-30 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
7 A
Reference Standard
UL
Terminal Pitch
3.96 mm
Termination Type
CRIMP
Total Number of Contacts
4
UL Flammability Code
94V-0
Want to compare parts?
  1. 178478-2
    TE Connectivity
    AMP UP CAP HSG F/H 4P RED
    VS

Alternate Parts for 178478-2

This table gives cross-reference parts and alternative options found for 178478-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 178478-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
178478-6 AMP UP CAP HSG F/H 4P BLUE TE Connectivity 178478-2 vs 178478-6
178478-4 AMP UP CAP HSG F/H 4P YELLOW TE Connectivity 178478-2 vs 178478-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 178478-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 178478-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 178478-2 would you like to use for your alert(s)?
  • Please alert me when 178478-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 178478-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 178478-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 178478-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 178478-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 178478-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: