Part Details for 1785955 by Phoenix Contact
Results Overview of 1785955 by Phoenix Contact
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1785955 Information
1785955 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 1785955
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
69R9554
|
Newark | Terminal Block Socket, 3, 320 V, 12 A, 5.08 Mm, Through Hole Right Angle, Socket Rohs Compliant: Yes |Phoenix Contact 1785955 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 251 |
|
$3.2700 / $4.6300 | Buy Now |
|
DISTI #
277-5885-ND
|
DigiKey | TERM BLOCK HDR 3POS 5.08MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
3334 In Stock |
|
$2.5352 / $3.9500 | Buy Now |
|
DISTI #
651-1785955
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 5.08mm pitch Thru Hole Invert Hdr RoHS: Compliant | 60 |
|
$3.1200 | Buy Now |
|
DISTI #
V99:2348_10612047
|
Arrow Electronics | Conn Wire to Board HDR 3 POS 5.08mm Solder ST Thru-Hole Cardboard COO: Germany RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2145 | Americas - 4 |
|
$0.5610 / $2.2071 | Buy Now |
|
|
Onlinecomponents.com | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm COO: Germany RoHS: Compliant |
226 In Stock 45 Factory Stock |
|
$2.6900 / $2.8100 | Buy Now |
|
DISTI #
78404986
|
Verical | Conn Wire to Board HDR 3 POS 5.08mm Solder ST Thru-Hole Cardboard RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1802 | Americas - 200 |
|
$3.4032 / $3.5888 | Buy Now |
|
DISTI #
60947033
|
Verical | Conn Wire to Board HDR 3 POS 5.08mm Solder ST Thru-Hole Cardboard RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2145 | Americas - 4 |
|
$2.2071 | Buy Now |
|
|
Quest Components | 12 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 14 |
|
$2.1000 / $4.2000 | Buy Now |
|
DISTI #
1785955
|
TTI | Pluggable Terminal Blocks 3 Pos 5.08mm pitch Thru Hole Invert Hdr RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$2.8100 | Buy Now |
|
DISTI #
V99:2348_10612047
|
Arrow Electronics | Conn Wire to Board HDR 3 POS 5.08mm Solder ST Thru-Hole Cardboard COO: Germany RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2145 | Americas - 4 |
|
$0.5610 / $2.2071 | Buy Now |
US Tariff Estimator: 1785955 by Phoenix Contact
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1785955
1785955 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1785955 Part Data Attributes
|
|
1785955
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1785955
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Pa, 94v-0 | |
| Fastening Method | Connector | |
| Mounting Type | Board | |
| Number of Decks | 1 | |
| Number of Rows | 1 | |
| Number of Ways | 3 | |
| Rated Current | 12 A | |
| Rated Voltage | 320 V | |
| Safety Approval | Ul | |
| Terminal and Terminal Block Type | Barrier Strip Terminal Block |
1785955 Frequently Asked Questions (FAQ)
-
The recommended torque is 0.5 Nm to 1.5 Nm, but it's essential to consult the specific PCB design and manufacturer's recommendations for optimal results.
-
Yes, the 1785955 connector is designed to withstand vibrations and shocks, but it's crucial to ensure proper mounting and screwing to prevent damage or disconnection.
-
The 1785955 connector is designed for industrial applications and can operate in temperatures ranging from -40°C to 125°C. However, it's essential to consult the datasheet and manufacturer's recommendations for specific environmental conditions.
-
Yes, the 1785955 connector is designed to be compatible with other Phoenix Contact products, but compatibility with third-party components should be verified through testing or consultation with the manufacturer.
-
The maximum current rating for the 1785955 connector is 12 A per pin, but it's essential to consult the datasheet and manufacturer's recommendations for specific applications and operating conditions.