Part Details for 1786213 by Phoenix Contact
Results Overview of 1786213 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1786213 Information
1786213 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 1786213
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
69R9550
|
Newark | Plug, Inverted, 5.08Mm, 6Way, Pitch Spacing:5.08Mm, No. Of Positions:6Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Screw, Rated Current:12A, Rated Voltage:320V Rohs Compliant: Yes |Phoenix Contact 1786213 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 567 |
|
$9.6700 / $13.5700 | Buy Now |
|
DISTI #
277-5780-ND
|
DigiKey | TERM BLOCK PLUG 6POS 5.08MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1967 In Stock |
|
$8.0270 / $9.7800 | Buy Now |
|
DISTI #
651-1786213
|
Mouser Electronics | Pluggable Terminal Blocks 6 Pos 5.08mm Invert Plug 24-12AWG Screw RoHS: Compliant | 17 |
|
$8.6800 | Buy Now |
|
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 6 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin COO: Germany RoHS: Compliant | 0 |
|
$7.2100 / $9.7200 | Buy Now |
|
DISTI #
1786213
|
TTI | Pluggable Terminal Blocks 6 Pos 5.08mm Invert Plug 24-12AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$7.6200 / $8.6800 | Buy Now |
|
DISTI #
IC2.5/6-ST-5.08
|
TME | PCB connector, nominal cross section: 2.5 mm?, color: green, Min Qty: 1 | 0 |
|
$3.9200 / $5.0500 | RFQ |
|
DISTI #
000000000000051756
|
Sager | Pluggable Terminal Blocks 6 Pos 5.08mm Invert Plug 24-12AWG Screw Min Qty: 1 | 90 |
|
$7.2800 / $11.2900 | Buy Now |
|
DISTI #
1786213
|
Avnet Abacus | IC 25 6ST508 IC256ST508 (Alt: 1786213) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 5 Weeks, 0 Days | Abacus - 100 |
|
Buy Now | |
|
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1200 |
|
RFQ | |
|
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 6 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin COO: Germany RoHS: Compliant | 0 |
|
$7.2100 / $9.7200 | Buy Now |
US Tariff Estimator: 1786213 by Phoenix Contact
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1786213
1786213 Part Data Attributes
|
|
1786213
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1786213
Phoenix Contact
Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Additional Feature | Pa, 94v-0 | |
| Fastening Method | Screw | |
| Number of Decks | 1 | |
| Number of Rows | 1 | |
| Number of Ways | 6 | |
| Rated Current | 12 A | |
| Rated Voltage | 250 V | |
| Safety Approval | Ul | |
| Terminal and Terminal Block Type | Strip Terminal Block | |
| Wire Cross Section | 2.5 Mm2 | |
| Wire Gauge | 12 Awg |
1786213 Frequently Asked Questions (FAQ)
-
The recommended torque is 0.6 Nm to 1.2 Nm, depending on the specific application and environmental conditions.
-
Yes, the 1786213 connector is designed to withstand vibrations up to 10 g according to IEC 60068-2-6. However, it's recommended to consult with Phoenix Contact or a qualified engineer to ensure the connector meets the specific vibration requirements of your application.
-
The 1786213 connector has a IP67 rating, making it suitable for outdoor use and harsh environments. However, it's essential to ensure proper sealing and protection from moisture and contaminants to maintain the connector's performance and longevity.
-
Yes, the 1786213 connector is designed to be compatible with other Phoenix Contact products, such as their terminal blocks and connectors. However, when using third-party components, it's recommended to consult with Phoenix Contact or a qualified engineer to ensure compatibility and proper integration.
-
The 1786213 connector has an operating temperature range of -40°C to 125°C, making it suitable for a wide range of applications, including industrial, automotive, and aerospace.