Part Details for 1786239 by Phoenix Contact
Results Overview of 1786239 by Phoenix Contact
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1786239 Information
1786239 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 1786239
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
69R9551
|
Newark | Terminal Block, Pluggable, 8Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:8Ways, Wire Size (Awg):24Awg To 12Awg, Conductor Area Csa:2.5Mm2, Wire Connection Method:Screw, Rated Current:12A, Rated Voltage:320V, Product Range:Ic, Rohs Compliant: Yes |Phoenix Contact 1786239 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 325 |
|
$12.8800 / $18.0700 | Buy Now |
|
DISTI #
277-5822-ND
|
DigiKey | TERM BLOCK PLUG 8POS 5.08MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1671 In Stock |
|
$10.7010 / $12.5600 | Buy Now |
|
DISTI #
651-1786239
|
Mouser Electronics | Pluggable Terminal Blocks 8 Pos 5.08mm Invert Plug 24-12AWG Screw RoHS: Compliant | 534 |
|
$11.5200 | Buy Now |
|
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 8 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin COO: Germany RoHS: Compliant |
248 In Stock |
|
$9.3600 / $12.3700 | Buy Now |
|
DISTI #
74508203
|
Verical | Conn Terminal Block M 8 POS 5.08mm Screw RA Cable Mount 12A Cardboard RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 200 |
|
$11.9723 / $14.9939 | Buy Now |
|
|
Quest Components | 45 |
|
$20.1348 / $22.3720 | Buy Now | |
|
DISTI #
1786239
|
TTI | Pluggable Terminal Blocks 8 Pos 5.08mm Invert Plug 24-12AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$10.2500 / $10.7100 | Buy Now |
|
DISTI #
74508203
|
Verical | Conn Terminal Block M 8 POS 5.08mm Screw RA Cable Mount 12A Cardboard COO: Germany RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 200 |
|
$11.9723 / $14.9939 | Buy Now |
|
DISTI #
IC2.5/8-ST-5.08
|
TME | PCB connector, nominal cross section: 2.5 mm?, color: green, Min Qty: 1 | 0 |
|
$5.2200 / $6.7200 | RFQ |
|
DISTI #
000000000000051758
|
Sager | Pluggable Terminal Blocks 8 Pos 5.08mm Invert Plug 24-12AWG Screw Min Qty: 1 | 0 |
|
$11.3600 / $13.7300 | Buy Now |
US Tariff Estimator: 1786239 by Phoenix Contact
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1786239
1786239 Part Data Attributes
|
|
1786239
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1786239
Phoenix Contact
Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Additional Feature | Pa, 94v-0 | |
| Fastening Method | Screw | |
| Number of Decks | 1 | |
| Number of Rows | 1 | |
| Number of Ways | 8 | |
| Rated Current | 12 A | |
| Rated Voltage | 250 V | |
| Safety Approval | Ul | |
| Terminal and Terminal Block Type | Strip Terminal Block | |
| Wire Cross Section | 2.5 Mm2 | |
| Wire Gauge | 12 Awg |
1786239 Frequently Asked Questions (FAQ)
-
The recommended torque is 0.6 Nm to 1.2 Nm, but it's essential to consult the specific application and Phoenix Contact's guidelines for precise torque values.
-
Yes, the 1786239 connector is designed to withstand vibrations and shocks. However, it's crucial to ensure proper mounting and secure wiring to prevent damage or disconnection.
-
The 1786239 connector has a IP67 rating, making it suitable for outdoor and harsh environmental applications. However, it's essential to consider additional protection measures, such as sealing or conformal coating, depending on the specific environment.
-
The 1786239 connector is designed to be compatible with Phoenix Contact's products, but it may be possible to use it with other manufacturers' components. However, compatibility and performance should be verified through testing and validation.
-
The 1786239 connector has an operating temperature range of -40°C to 125°C. However, it's essential to consider the specific application and environmental conditions to ensure reliable operation.