Part Details for 1787-13 by Caddock Electronics Inc
Overview of 1787-13 by Caddock Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1787-13
1787-13 CAD Models
1787-13 Part Data Attributes
|
1787-13
Caddock Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
1787-13
Caddock Electronics Inc
Array/Network Resistor, Divider, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CADDOCK ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
First Element Resistance | 900 Ω | |
JESD-609 Code | e3 | |
Lead Length | 6.35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | DIVIDER | |
Number of Elements | 3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Package Height | 14.73 mm | |
Package Length | 25.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.29 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 0.9 Ω | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 0.25% |