Part Details for 1787221 by Phoenix Contact
Results Overview of 1787221 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1787221 Information
1787221 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 1787221
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
277-12073-ND
|
DigiKey | TERM BLOCK HDR 8POS 3.50MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
375 In Stock |
|
$2.2804 / $3.2200 | Buy Now |
|
DISTI #
651-1787221
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 3.5mm Dbl Row Through Hole Header RoHS: Compliant | 10 |
|
$2.4800 | Buy Now |
|
|
Onlinecomponents.com | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 4 - pitch: 3.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2 mm COO: Germany RoHS: Compliant |
308 In Stock 15 Factory Stock |
|
$2.0300 / $2.6000 | Buy Now |
|
DISTI #
81318642
|
Verical | Conn Wire to Board HDR 8 POS 3.5mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1807 | Americas - 300 |
|
$2.8360 / $3.3206 | Buy Now |
|
DISTI #
81318642
|
Verical | Conn Wire to Board HDR 8 POS 3.5mm Solder ST Thru-Hole COO: Germany RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1807 | Americas - 300 |
|
$2.8360 / $3.3206 | Buy Now |
|
DISTI #
DMCV154G135P20THR
|
TME | PCB headers, nominal cross section: 1.5 mm?, color: black, n Min Qty: 50 | 0 |
|
$2.4100 / $2.7600 | RFQ |
|
DISTI #
000000000003669827
|
Sager | Pluggable Terminal Blocks 4 Pos 3.5mm Dbl Row Through Hole Header Min Qty: 50 | 0 |
|
$2.5300 / $2.8400 | Buy Now |
|
DISTI #
81318642
|
Verical | Conn Wire to Board HDR 8 POS 3.5mm Solder ST Thru-Hole COO: Germany RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1807 | Americas - 300 |
|
$2.8360 / $3.3206 | Buy Now |
|
DISTI #
1787221
|
Avnet Abacus | DMCV 15 4G135 P20THR DMCV154G135P20THR (Alt: 1787221) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1300 |
|
RFQ |
US Tariff Estimator: 1787221 by Phoenix Contact
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1787221
1787221 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1787221 Part Data Attributes
|
|
1787221
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1787221
Phoenix Contact
Barrier Strip Terminal Block
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Additional Feature | Standard: Ul 94v-0, Lcp | |
| Fastening Method | Connector | |
| Mounting Type | Board | |
| Number of Decks | 1 | |
| Number of Rows | 2 | |
| Number of Ways | 4 | |
| Rated Current | 8 A | |
| Rated Voltage | 160 V | |
| Safety Approval | Cb; Cul; Ul; Vde | |
| Terminal and Terminal Block Type | Barrier Strip Terminal Block |
1787221 Frequently Asked Questions (FAQ)
-
The recommended torque is 0.5 Nm to 1.5 Nm, depending on the specific application and PCB material.
-
Yes, the 1787221 connector is designed to withstand vibrations up to 10 g according to IEC 60068-2-6. However, it's recommended to perform additional testing for specific vibration profiles.
-
The 1787221 connector is rated for operating temperatures from -40°C to 125°C and can withstand humidity up to 95% RH. However, it's essential to consider the specific environmental conditions of your application and consult with Phoenix Contact for customized solutions.
-
The 1787221 connector is rated for currents up to 12 A per contact. However, it's crucial to consider the specific current requirements of your application and ensure the connector is used within its specified ratings.
-
Yes, it's recommended to follow Phoenix Contact's guidelines for PCB layout, including keeping the PCB thickness between 1.5 mm and 2.5 mm, and ensuring a minimum of 1.5 mm clearance around the connector.