Part Details for 1787247 by Phoenix Contact
Results Overview of 1787247 by Phoenix Contact
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1787247 Information
1787247 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 1787247
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
88W4855
|
Newark | Terminal Block Header, 6, 160 V, 8 A, 3.5 Mm, Through Hole Vertical, Header Rohs Compliant: Yes |Phoenix Contact 1787247 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$3.9100 / $5.4400 | Buy Now |
|
DISTI #
277-8752-ND
|
DigiKey | TERM BLOCK HDR 12POS 3.50MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$3.1120 / $4.7400 | Buy Now |
|
DISTI #
651-1787247
|
Mouser Electronics | Pluggable Terminal Blocks 6 Pos 3.5mm Dbl Row Through Hole Header RoHS: Compliant | 69 |
|
$3.8300 | Buy Now |
|
|
Onlinecomponents.com | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 6 - pitch: 3.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2 mm COO: Germany RoHS: Compliant |
250 In Stock |
|
$2.6900 / $3.0000 | Buy Now |
|
DISTI #
83144184
|
Verical | Conn Wire to Board HDR 12 POS 3.5mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2320 | Americas - 250 |
|
$3.5265 / $3.8314 | Buy Now |
|
DISTI #
1787247
|
TTI | Pluggable Terminal Blocks 6 Pos 3.5mm Dbl Row Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$3.2200 / $3.2600 | Buy Now |
|
DISTI #
83144184
|
Verical | Conn Wire to Board HDR 12 POS 3.5mm Solder ST Thru-Hole COO: Germany RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2320 | Americas - 250 |
|
$3.5265 / $3.8314 | Buy Now |
|
DISTI #
DMCV156G135P20THR
|
TME | PCB headers, nominal cross section: 1.5 mm?, color: black, n Min Qty: 50 | 0 |
|
$3.6200 / $4.1400 | RFQ |
|
DISTI #
000000000003669828
|
Sager | Pluggable Terminal Blocks 6 Pos 3.5mm Dbl Row Through Hole Header Min Qty: 50 | 10 |
|
$3.9200 / $4.3800 | Buy Now |
|
DISTI #
83144184
|
Verical | Conn Wire to Board HDR 12 POS 3.5mm Solder ST Thru-Hole COO: Germany RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2320 | Americas - 250 |
|
$3.5265 / $3.8314 | Buy Now |
US Tariff Estimator: 1787247 by Phoenix Contact
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1787247
1787247 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1787247 Part Data Attributes
|
|
1787247
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1787247
Phoenix Contact
Barrier Strip Terminal Block
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Additional Feature | Standard: Ul 94v-0, Lcp | |
| Fastening Method | Connector | |
| Mounting Type | Board | |
| Number of Decks | 1 | |
| Number of Rows | 2 | |
| Number of Ways | 6 | |
| Rated Current | 8 A | |
| Rated Voltage | 160 V | |
| Safety Approval | Cb; Cul; Eac; En; Ul; Vde | |
| Terminal and Terminal Block Type | Barrier Strip Terminal Block |
1787247 Frequently Asked Questions (FAQ)
-
The recommended torque is 0.5 Nm to 1.5 Nm, but it's essential to consult the specific PCB design and manufacturer's recommendations for optimal torque values.
-
Yes, the 1787247 connector is designed to withstand vibrations and is suitable for use in applications with moderate to high vibration levels. However, it's crucial to ensure proper mounting and screwing to the PCB to maintain reliability.
-
Yes, the 1787247 connector is designed for automated assembly and is compatible with reflow soldering processes. However, it's essential to follow the manufacturer's guidelines for soldering profiles and temperatures to ensure reliable connections.
-
The 1787247 connector is rated for operation in temperatures ranging from -40°C to 125°C. However, it's essential to consider the specific application and environmental conditions to ensure reliable performance.
-
The 1787247 connector has a IP20 rating, which means it provides some protection against solid objects but is not designed for use in humid or wet environments. If your application requires operation in harsh environments, consider using a connector with a higher IP rating or additional sealing measures.