-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(178803-6) DYNAMIC 3100D TAB HSG 12P PNL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7196
|
Newark | Plug Housing, 12Pos, 3.81Mm Rohs Compliant: Yes |Amp Te Connectivity 178803-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 598 |
|
$1.9300 / $2.7200 | Buy Now |
DISTI #
12H0016
|
Newark | Plug And Socket Connector Housing, Product Range:Dynamic D-3100D Series, Gender:Plug, No. Of Positions:12Positions, Pitch Spacing:3.81Mm, For Use With:Dynamic D-3000 Series Pin Contacts, Connector Type:Plug & Socket Rohs Compliant: Yes |Amp Te Connectivity 178803-6 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9000 | Buy Now |
DISTI #
A29535-ND
|
DigiKey | CONN PLUG HSG 12POS 3.81MM Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
2384 In Stock |
|
$1.6111 / $2.8000 | Buy Now |
DISTI #
178803-6
|
Avnet Americas | Conn Housing PL 12 POS 3.81mm Crimp ST Cable Mount Bag - Bulk (Alt: 178803-6) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4821 / $1.7836 | Buy Now |
DISTI #
571-1788036
|
Mouser Electronics | Headers & Wire Housings D-3100D 12P TAB HSG RoHS: Compliant | 1502 |
|
$1.7100 / $3.1600 | Buy Now |
DISTI #
70284350
|
RS | Dynamic 3000,3.81mm Pitch 12 -Way, 2 Row Male Straight PCB Housing | TE Connectivity 178803-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9400 / $2.7700 | RFQ |
|
Future Electronics | Dynamic 3100 Series 12 Position Panel Mount Tab Housing RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Bag | 0Bag |
|
$1.4800 | Buy Now |
DISTI #
AMP178803-6
|
Heilind Electronics | DYNAMIC 3100D TAB HSG 12P PNL | Americas - 300 in Stock |
|
$1.3498 / $1.9031 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D3100D TAB HSG PM 12P RoHS: Compliant |
3449 In Stock 2400 On Order |
|
$1.5400 / $2.5500 | Buy Now |
DISTI #
61898952
|
Verical | Conn Housing PL 12 POS 3.81mm Crimp ST Panel Mount Black Bag RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1815 | Americas - 3440 |
|
$1.9482 / $3.3775 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
178803-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
178803-6
TE Connectivity
(178803-6) DYNAMIC 3100D TAB HSG 12P PNL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 175284-2; 175284-3; 175284-5; 175287-2; 175287-3 | |
Body Breadth | 0.7 inch | |
Body Depth | 1.323 inch | |
Body Length | 2.008 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P12 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.2 inch | |
Mating Information | 178289-6 | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Shell Material | GLASS FILLED POLYETHYLENE POLYESTER | |
Terminal Pitch | 3.81 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .28912 N |