Part Details for 179031-5 by TE Connectivity
Overview of 179031-5 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 179031-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179031-5-ND
|
DigiKey | CONN PLUG 120POS SMD GOLD Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Fine Pitch Connector PL 120 POS 0.8mm Solder ST SMD Tube |
105 In Stock |
|
$4.8100 / $17.3100 | Buy Now |
DISTI #
51509147
|
Verical | Conn Fine Pitch Connector PL 120 POS 0.8mm Solder ST SMD Tube RoHS: Not Compliant Min Qty: 9 Package Multiple: 9 Date Code: 1310 | Americas - 99 |
|
$18.3300 / $22.5030 | Buy Now |
|
Bristol Electronics | 54 |
|
RFQ | ||
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Receptacle, 120 Contacts, Pin, 0.031 Pitch, Surface Mount Terminal | 674 |
|
$3.9600 / $10.8000 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 120 Contacts, Pin, 0.031 Pitch, Surface Mount Terminal | 154 |
|
$4.3200 / $10.8000 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 120 Contacts, Pin, 0.031 Pitch, Surface Mount Terminal | 4 |
|
$5.3592 / $7.3080 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 120 Contacts, Pin, 0.031 Pitch, Surface Mount Terminal | 4 |
|
$7.9200 / $10.8000 | Buy Now |
DISTI #
179031-5
|
Avnet Abacus | Conn Fine Pitch Connector PL 120 POS 0.8mm Solder ST SMD Tube (Alt: 179031-5) RoHS: Not Compliant Min Qty: 9 Package Multiple: 9 | Abacus - 0 |
|
Buy Now |
Part Details for 179031-5
179031-5 CAD Models
179031-5 Part Data Attributes
|
179031-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
179031-5
TE Connectivity
120 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | HIGH DENSITY | |
Board Mounting Option | PEG | |
Body Breadth | 0.236 inch | |
Body Depth | 0.299 inch | |
Body Length | 2.118 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .8896 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.3942 mm | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .0973 N |