Part Details for 1790348 (ALTERNATE: FFKDS/V2-5 08) by Phoenix Contact
Overview of 1790348 (ALTERNATE: FFKDS/V2-5 08) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1790348 (ALTERNATE: FFKDS/V2-5 08)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71271575
|
RS | PCB Terminal Push-In 5.08mm 16AWG 400V 15A 1 Position Combicon Control Series | Phoenix Contact 1790348 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0400 / $1.4800 | RFQ |