Part Details for 1790937 (ALTERNATE: FFKDSA/V1-5 08- 3) by Phoenix Contact
Overview of 1790937 (ALTERNATE: FFKDSA/V1-5 08- 3) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1790937 (ALTERNATE: FFKDSA/V1-5 08- 3)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71271595
|
RS | PCB Terminal Push-In 5.08mm 16AWG 400V 15A 3 Position Combicon Control Series | Phoenix Contact 1790937 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7100 / $3.8800 | RFQ |