Part Details for 179200.3,15 by SIBA Fuses
Overview of 179200.3,15 by SIBA Fuses
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 179200.3,15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179200.3.15
|
TME | Fuse: fuse, time-lag, 3.15A, 250VAC, ceramic,cylindrical, 5x20mm Min Qty: 5 | 100 |
|
$0.1870 / $0.4370 | Buy Now |
Part Details for 179200.3,15
179200.3,15 CAD Models
179200.3,15 Part Data Attributes:
|
179200.3,15
SIBA Fuses
Buy Now
Datasheet
|
Compare Parts:
179200.3,15
SIBA Fuses
Electric Fuse, Time Lag Blow, 3.15A, 300VDC, 1500A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SIBA GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 20 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 3.15 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | SEMKO, UL, VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |