Part Details for 1793640000 by Weidmüller Interface GmbH & Co. KG
Overview of 1793640000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1793640000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C3182
|
Newark | Pin Header, 5 Position, 3.81Mm, Gender:Header, Pitch Spacing:3.81Mm, No. Of Positions:5Positions, Rated Current:10A, Rated Voltage:300V, Block Orientation:Through Hole Vertical, Product Range:-, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Weidmuller 1793640000 RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $1.5900 | Buy Now |
DISTI #
281-1951-ND
|
DigiKey | TERM BLOCK HDR 5POS VERT 3.81MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
116 In Stock |
|
$1.1252 / $1.9600 | Buy Now |
DISTI #
1793640000
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 3.81mm Solder ST Thru-Hole Box - Bulk (Alt: 1793640000) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Container: Bulk | 0 |
|
$0.9119 / $1.0505 | Buy Now |
DISTI #
470-1793640000
|
Mouser Electronics | Headers & Wire Housings SC 3.81/05/180G 3.2SN GN BX RoHS: Compliant | 0 |
|
$1.1100 / $1.9600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9550 / $1.2400 | Buy Now |
DISTI #
1793640000
|
Avnet Abacus | Conn Shrouded Header HDR 5 POS 3.81mm Solder ST Thru-Hole Box (Alt: 1793640000) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |