Part Details for 1793830000 by Weidmüller Interface GmbH & Co. KG
Overview of 1793830000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1793830000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C3190
|
Newark | Pin Header, 6 Position, 3.81Mm, Gender:Header, Pitch Spacing:3.81Mm, No. Of Positions:6Positions, Rated Current:10A, Rated Voltage:300V, Block Orientation:Through Hole Vertical, Product Range:-, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Weidmuller 1793830000 RoHS: Compliant Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 / $2.2800 | Buy Now |
DISTI #
4381-1793830000-ND
|
DigiKey | TERM BLOCK HDR 6POS VERT 3.81MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk, Bulk |
54 In Stock |
|
$1.0000 / $3.4000 | Buy Now |
DISTI #
1793830000
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 3.81mm Solder ST Thru-Hole Box - Bulk (Alt: 1793830000) RoHS: Compliant Min Qty: 54 Package Multiple: 54 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5187 / $1.7495 | Buy Now |
DISTI #
470-1793830000
|
Mouser Electronics | Headers & Wire Housings SC 3.81/06/180F 3.2SN GN BX RoHS: Compliant | 0 |
|
$1.5400 / $3.4000 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 6 POS 3.81mm Solder ST Thru-Hole Box RoHS: Compliant | 0 |
|
$1.5900 / $2.0700 | Buy Now |
DISTI #
1793830000
|
Avnet Abacus | Conn Shrouded Header HDR 6 POS 3.81mm Solder ST Thru-Hole Box (Alt: 1793830000) RoHS: Compliant Min Qty: 54 Package Multiple: 54 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |