Part Details for 1793840000 by Weidmüller Interface GmbH & Co. KG
Overview of 1793840000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1793840000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C3191
|
Newark | Pin Header, 8 Position, 3.81Mm, Gender:Header, Pitch Spacing:3.81Mm, No. Of Positions:8Positions, Rated Current:10A, Rated Voltage:300V, Block Orientation:Through Hole Vertical, Product Range:-, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Weidmuller 1793840000 RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1100 / $3.3000 | Buy Now |
DISTI #
281-1962-ND
|
DigiKey | TERM BLOCK HDR 8POS VERT 3.81MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
126 In Stock |
|
$1.9039 / $3.9500 | Buy Now |
DISTI #
1793840000
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 3.81mm Solder ST Thru-Hole Box - Bulk (Alt: 1793840000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8834 / $2.1697 | Buy Now |
DISTI #
470-1793840000
|
Mouser Electronics | Headers & Wire Housings SC 3.81/08/180F 3.2SN GN BX RoHS: Compliant | 0 |
|
$1.9000 / $3.9500 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 8 POS 3.81mm Solder ST Thru-Hole Box RoHS: Compliant |
6 In Stock |
|
$2.0000 / $2.8200 | Buy Now |
DISTI #
1793840000
|
Avnet Abacus | Conn Shrouded Header HDR 8 POS 3.81mm Solder ST Thru-Hole Box (Alt: 1793840000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header HDR 8 POS 3.81mm Solder ST Thru-Hole Box RoHS: Compliant |
6 In Stock |
|
$2.0000 / $2.8200 | Buy Now |