-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(179463-4) AMP POWER DBL LOCK HSG 2P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10117946-3025LF | Amphenol Communications Solutions | mini-SAS HD Copper Cable Assemblies, Cable Assemblies, 28AWG Wire Size, 6Gb/s Data Rate, Minisas HD : 36; Minisas : 26 Contacts, 8 Signal Pairs. | |
10117946-3015LF | Amphenol Communications Solutions | mini-SAS HD Copper Cable Assemblies, Cable Assemblies, 28AWG Wire Size, 6Gb/s Data Rate, Minisas HD : 36; Minisas : 26 Contacts, 8 Signal Pairs. | |
10117946-3060HLF | Amphenol Communications Solutions | mini-SAS HD Copper Cable Assemblies, Cable Assemblies, 28AWG Wire Size, 6Gb/s Data Rate, Minisas HD : 36; Minisas : 26 Contacts, 8 Signal Pairs. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A119038-ND
|
DigiKey | CONN RCPT HSG 2POS 3.96MM Min Qty: 3000 Lead time: 20 Weeks Container: Bulk |
3986 In Stock |
|
$0.3630 | Buy Now |
DISTI #
179463-4
|
Avnet Americas | Conn Housing RCP 2 POS 3.96mm Crimp ST Cable Mount - Tape and Reel (Alt: 179463-4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.2839 | Buy Now |
DISTI #
571-179463-4
|
Mouser Electronics | Headers & Wire Housings AMP POWER DBL LOCK HSG 2P | 0 |
|
$0.3620 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.2840 | Buy Now |
DISTI #
AMP179463-4
|
Heilind Electronics | AMP POWER DBL LOCK HSG 2P | Americas - 0 in Stock |
|
$0.2827 / $0.3652 | Buy Now |
|
Onlinecomponents.com | AMP POWER DBL LOCK HSG 2P RoHS: Compliant | 0 |
|
$0.3307 / $0.4821 | Buy Now |
DISTI #
AMP179463-4
|
Interstate Connecting Components | AMP POWER DBL LOCK HSG 2P | 0 |
|
$0.2827 / $0.3652 | Buy Now |
DISTI #
179463-4
|
Avnet Abacus | (Alt: 179463-4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AMP POWER DBL LOCK HSG 2P RoHS: Compliant | 0 |
|
$0.3307 / $0.4821 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
179463-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
179463-4
TE Connectivity
(179463-4) AMP POWER DBL LOCK HSG 2P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 177916-1; 177917-1; 179594-1; 179595-1 | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | YELLOW | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 179463-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 179463-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
179463-6 | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle | TE Connectivity | 179463-4 vs 179463-6 |