179465-1
Description: (179465-1) AMP POWER DBL LOCK CAP HSG 4P

Overview of 179465-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
10117946-5060LF Amphenol Communications Solutions mini-SAS HD Copper Cable Assemblies, Cable Assemblies, 24AWG Wire Size, 6Gb/s Data Rate, Minisas HD : 36; Minisas : 26 Contacts, 8 Signal Pairs.
10117946-5050HLF Amphenol Communications Solutions mini-SAS HD Copper Cable Assemblies, Cable Assemblies, 24AWG Wire Size, 6Gb/s Data Rate, Minisas HD : 36; Minisas : 26 Contacts, 8 Signal Pairs.
10117946-5100HLF Amphenol Communications Solutions mini-SAS HD Copper Cable Assemblies, Cable Assemblies, 24AWG Wire Size, 6Gb/s Data Rate, Minisas HD : 36; Minisas : 26 Contacts, 8 Signal Pairs.

Price & Stock for 179465-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 72AC7515
Newark Rcpt Housing, 4Pos, Pa 66 Gf, Natural, Product Range:Power Double Lock Series, Gender:Receptacle, No. Of Positions:4Ways, Pitch Spacing:3.96Mm, For Use With:Amp Power Double Lock Series 177917 & 177916 Pin Contacts, Svhc:No Svhc Rohs Compliant: Yes |Amp Te Connectivity 179465-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 2097
  • 10 $0.7510
  • 25 $0.6740
  • 100 $0.5970
  • 500 $0.5420
  • 1,000 $0.4860
$0.4860 / $0.7510 Buy Now
DISTI # 12H0086
Newark Amp Power Dbl Lock Cap Hsg 4P Rohs Compliant: Yes |Amp Te Connectivity 179465-1 RoHS: Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.4310
  • 5,000 $0.4060
$0.4060 / $0.4310 Buy Now
DISTI # A106922-ND
DigiKey CONN RCPT HSG 4POS 3.96MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk 2802
In Stock
  • 1 $0.7000
  • 10 $0.5820
  • 25 $0.5400
  • 50 $0.5104
  • 200 $0.4557
  • 400 $0.4307
  • 600 $0.4167
  • 1,000 $0.3997
  • 2,600 $0.3699
$0.3699 / $0.7000 Buy Now
DISTI # 179465-1
Avnet Americas Conn Housing RCP 4 POS 3.96mm Crimp ST - Bulk (Alt: 179465-1) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 13 Weeks, 6 Days Container: Bulk 0
  • 3,200 $0.3812
$0.3812 Buy Now
DISTI # 571-179465-1
Mouser Electronics Headers & Wire Housings HOUSING RCPT 4P RoHS: Compliant 2374
  • 1 $0.4300
  • 10 $0.4000
  • 100 $0.3970
  • 25,000 $0.3070
$0.3070 / $0.4300 Buy Now
DISTI # 70284673
RS Power Double Lock Series 3.96mm Pitch 4 Way 3 Row Female Straight PCB Housing | TE Connectivity 179465-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk 0
  • 10 $0.4340
  • 100 $0.4000
  • 500 $0.3470
  • 1,500 $0.3040
$0.3040 / $0.4340 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Lead time: 20 Weeks Container: Bag 0
Bag
  • 3,200 $0.3270
$0.3270 Buy Now
DISTI # AMP179465-1
Heilind Electronics AMP POWER DBL LOCK CAP HSG 4P Americas - 0 in Stock
  • 3,200 $0.4205
  • 3,800 $0.4142
  • 18,200 $0.3255
$0.3255 / $0.4205 Buy Now
Onlinecomponents.com AMP POWER DBL LOCK CAP HSG 4P RoHS: Compliant 13124 In Stock
  • 200 $0.3227
  • 600 $0.3043
  • 1,000 $0.3010
  • 2,600 $0.2980
  • 5,000 $0.2950
  • 7,600 $0.2921
  • 10,000 $0.2891
  • 15,000 $0.2862
$0.2862 / $0.3227 Buy Now
DISTI # 75302336
Verical Conn Housing RCP 4 POS 3.96mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 1606 Americas - 12600
  • 200 $0.4314
  • 600 $0.3921
  • 1,000 $0.3879
  • 2,600 $0.3706
  • 5,000 $0.3669
$0.3669 / $0.4314 Buy Now
DISTI # 83709905
Verical Conn Housing RCP 4 POS 3.96mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 404 Package Multiple: 1 Date Code: 1901 Americas - 2591
  • 404 $0.1944
  • 500 $0.1873
  • 1,000 $0.1812
  • 2,500 $0.1759
$0.1759 / $0.1944 Buy Now
DISTI # 77319558
Verical Conn Housing RCP 4 POS 3.96mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 200 Package Multiple: 200 Americas - 600
  • 200 $0.6094
$0.6094 Buy Now
DISTI # 75304578
Verical Conn Housing RCP 4 POS 3.96mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 200 Package Multiple: 200 Americas - 200
  • 200 $0.5800
$0.5800 Buy Now
Quest Components   2118
  • 1 $0.7150
  • 141 $0.3575
  • 560 $0.2860
$0.2860 / $0.7150 Buy Now
DISTI # 179465-1
TTI Headers & Wire Housings HOUSING RCPT 4P RoHS: Compliant pbFree: Pb-Free Min Qty: 3200 Package Multiple: 3200 Container: Each Americas - 12800
In Stock
  • 3,200 $0.3430
  • 6,400 $0.3360
  • 12,800 $0.3160
$0.3160 / $0.3430 Buy Now
DISTI # 1794651-TEC
TME 179465-1 Min Qty: 200 600
  • 200 $0.5359
  • 800 $0.5370
$0.5359 / $0.5370 Buy Now
DISTI # AMP179465-1
Interstate Connecting Components AMP POWER DBL LOCK CAP HSG 4P 0
  • 3,200 $0.4205
  • 3,800 $0.4142
  • 18,200 $0.3255
$0.3255 / $0.4205 Buy Now
DISTI # 179465-1
Avnet Abacus Conn Housing RCP 4 POS 3.96mm Crimp ST (Alt: 179465-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 29 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 179465-1
Avnet Abacus Conn Housing RCP 4 POS 3.96mm Crimp ST (Alt: 179465-1) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 27 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 179465-1
Avnet Asia Conn Housing RCP 4 POS 3.96mm Crimp ST (Alt: 179465-1) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 6 Weeks, 5 Days 0
  • 3,200 $0.2597
  • 6,400 $0.2330
  • 9,600 $0.2063
  • 16,000 $0.1381
  • 32,000 $0.1209
  • 80,000 $0.1047
$0.1047 / $0.2597 Buy Now
DISTI # C1S114408575050
Chip1Stop AMP POWER DBL LOCK CAP HSG 4P 179465-1 RoHS: Compliant Container: Bulk 2940
  • 5 $0.3360
  • 50 $0.2240
  • 100 $0.2080
  • 500 $0.1750
  • 1,000 $0.1650
$0.1650 / $0.3360 Buy Now
DISTI # C1S757100926566
Chip1Stop Conn Housing RCP 4 POS 3.96mm Crimp ST RoHS: Compliant 600
  • 200 $0.5560
$0.5560 Buy Now
Master Electronics AMP POWER DBL LOCK CAP HSG 4P RoHS: Compliant 13124 In Stock
  • 200 $0.3227
  • 600 $0.3043
  • 1,000 $0.3010
  • 2,600 $0.2980
  • 5,000 $0.2950
  • 7,600 $0.2921
  • 10,000 $0.2891
  • 15,000 $0.2862
$0.2862 / $0.3227 Buy Now

CAD Models for 179465-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 179465-1 by TE Connectivity

179465-1
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
TE Connectivity
Additional Feature
COMPATIBLE CONTACTS: 177916-1; 177917-1; 179594-1; 179595-1
Body Depth
0.391 inch
Cable Types
STRANDED
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
NATURAL
Insulator Material
POLYAMIDE66
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Contact Row Spacing
0.181 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-30 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Reference Standard
CSA, UL, V
Terminal Pitch
3.96 mm
Termination Type
CRIMP
Total Number of Contacts
4
UL Flammability Code
94V-0
Want to compare parts?
  1. 179465-1
    TE Connectivity
    (179465-1) AMP POWER DBL LOCK CAP HSG 4P
    VS

Alternate Parts for 179465-1

This table gives cross-reference parts and alternative options found for 179465-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 179465-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PLA04M000A2 Rectangular Power Connector, 4 Contact(s), Male Amphenol Positronic 179465-1 vs PLA04M000A2
GG8888M1E Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal Amphenol Positronic 179465-1 vs GG8888M1E
PLAH04M0000 Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal Amphenol Positronic 179465-1 vs PLAH04M0000
295-0073-01100 4 CONTACT(S), MALE, POWER CONNECTOR TE Connectivity 179465-1 vs 295-0073-01100
GG8888M1E/AA Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT Amphenol Positronic 179465-1 vs GG8888M1E/AA
178377-1 4 CONTACT(S), MALE, POWER CONNECTOR TE's AMP 179465-1 vs 178377-1
PLA04M000A1 Rectangular Power Connector, 4 Contact(s), Male Amphenol Positronic 179465-1 vs PLA04M000A1
PLA04M100C1 Rectangular Power Connector, 4 Contact(s), Male Amphenol Positronic 179465-1 vs PLA04M100C1
GG8888M10/AA Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT Amphenol Positronic 179465-1 vs GG8888M10/AA
PLAH04M1000 Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal Amphenol Positronic 179465-1 vs PLAH04M1000

Related Parts for 179465-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 179465-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 179465-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 179465-1 would you like to use for your alert(s)?
  • Please alert me when 179465-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 179465-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 179465-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 179465-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 179465-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 179465-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: