Part Details for 1794990000 by Weidmüller Interface GmbH & Co. KG
Overview of 1794990000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1794990000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K9308
|
Newark | S2L-Smt 3.50/32/90Lf 3.2Sn Bk Bx |Weidmuller 1794990000 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5900 / $11.9100 | Buy Now |
DISTI #
1794990000-ND
|
DigiKey | TERM BLOCK HDR 32POS 90DEG 3.5MM Min Qty: 24 Lead time: 27 Weeks Container: Bulk | Limited Supply - Call |
|
$7.1008 | Buy Now |
DISTI #
1794990000
|
Avnet Americas | Conn Shrouded Header HDR 32 POS 3.5mm Solder RA Thru-Hole Box - Bulk (Alt: 1794990000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1794990000
|
Mouser Electronics | Fixed Terminal Blocks S2L-SMT 3.50/32/90LF 3.2SN BK BX | 0 |
|
$7.4000 / $10.1400 | Order Now |
DISTI #
WEI1794990000
|
Heilind Electronics | S2L-SMT3.50/32/90LF 3.2 B R20 | Americas - 13 in Stock |
|
Buy Now | |
DISTI #
WEI1794990000
|
Interstate Connecting Components | S2L-SMT3.50/32/90LF 3.2 B R20 | 4 |
|
Buy Now | |
DISTI #
1794990000
|
Avnet Abacus | Conn Shrouded Header HDR 32 POS 3.5mm Solder RA Thru-Hole Box (Alt: 1794990000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |