-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COMBINATION LINE CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H0115
|
Newark | 040/070-2 Hd Hyb Cap Assy 104P |Amp Te Connectivity 179686-6 Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1700 / $12.2100 | Buy Now |
DISTI #
179686-6-ND
|
DigiKey | CONN HEADER R/A 104POS Min Qty: 160 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.8273 | Buy Now |
DISTI #
571-179686-6
|
Mouser Electronics | Automotive Connectors 040/070-2 HD HYB CAP ASY 104P RoHS: Compliant | 207 |
|
$12.0000 / $18.4900 | Buy Now |
DISTI #
71336290
|
RS | CAP ASSY 040/070-2 HD HYB 14 Position | TE Connectivity 179686-6 RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9700 / $10.5000 | RFQ |
|
Powell Electronics | High Density Connectors Min Qty: 1 | 320 |
|
$11.0000 | Buy Now |
DISTI #
3163873
|
Farnell | 040/070-2 HD HYB CAP ASSY 104P RoHS: Compliant Min Qty: 160 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$21.1163 | Buy Now |
|
LCSC | 3 Tin -30+105 Brass Right-Angle Push-Pull Wire To Board Connector ROHS | 4 |
|
$12.2315 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
179686-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
179686-6
TE Connectivity
COMBINATION LINE CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.94 inch | |
Body Depth | 1.37 inch | |
Body Length | 5.27 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Information | 179678;179679;179680;179681 | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Termination Type | SOLDER | |
Total Number of Contacts | 104 |