Part Details for 1797900000 by Weidmüller Interface GmbH & Co. KG
Overview of 1797900000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1797900000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K9448
|
Newark | Sl-Smt 5.00Hc/05/180G 1.5Sn Bk Rl Rohs Compliant: Yes |Weidmuller 1797900000 RoHS: Compliant Min Qty: 250 Package Multiple: 200 Date Code: 0 Container: SPOOL | 0 |
|
$1.8400 / $2.1100 | Buy Now |
DISTI #
1797900000-ND
|
DigiKey | TERM BLOCK HDR 5POS 5MM 1=250PCS Min Qty: 250 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4898 | Buy Now |
DISTI #
1797900000
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 5mm Solder ST Thru-Hole T/R - Tape and Reel (Alt: 1797900000) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$333.6266 / $384.3378 | Buy Now |
DISTI #
470-1797900000
|
Mouser Electronics | Fixed Terminal Blocks SL-SMT 5.00HC/05/180G 1.5SN BK RL RoHS: Compliant | 0 |
|
$1.3400 / $3.1200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3600 / $1.6200 | Buy Now |
DISTI #
1797900000
|
Avnet Abacus | Conn Shrouded Header HDR 5 POS 5mm Solder ST Thru-Hole T/R (Alt: 1797900000) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S808400315047
|
Chip1Stop | Conn Shrouded Header HDR 5 POS 5mm Solder ST Thru-Hole T/R RoHS: Compliant | 500 |
|
$1.5300 / $1.6400 | Buy Now |