Part Details for 17980-5SG-300 by Switchcraft Conxall
Overview of 17980-5SG-300 by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17980-5SG-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T4336
|
Newark | Circular Connector, Receptacle, 5 Position Socket, Panel, Product Range:Micro-Con-X Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:5Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall 17980-5SG-300 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5500 / $9.9300 | Buy Now |
DISTI #
3937-17980-5SG-300-ND
|
DigiKey | CONN RCPT FMALE 5POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
SC1406-ND
|
DigiKey | CONN RCPT FMALE 5POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
22 In Stock |
|
$5.0928 / $10.7300 | Buy Now |
DISTI #
502-17980-5SG-300
|
Mouser Electronics | Standard Circular Connector 5P SOCKET PANEL MT RoHS: Compliant | 19 |
|
$5.7800 / $9.6500 | Buy Now |
DISTI #
70932668
|
RS | PANEL SOCKET CRIMP | Conxall 17980-5SG-300 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2100 / $8.6800 | Buy Now |
|
Electroshield | Micro-Con-X Plastic Connector Panel Mount Receptacle 5 Socket - Crimp Contacts | 99 |
|
$5.3200 / $6.1700 | Buy Now |
DISTI #
000000000003482847
|
Sager | Standard Circular Connector 5P SOCKET PANEL MT Min Qty: 1 | 0 |
|
$5.6000 / $7.8600 | Buy Now |
Part Details for 17980-5SG-300
17980-5SG-300 CAD Models
17980-5SG-300 Part Data Attributes
|
17980-5SG-300
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
17980-5SG-300
Switchcraft Conxall
CONN RCPT 5POS PNL MNT SKT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Connector Type | CIRCULAR CONNECTOR |