Part Details for 17982-6PG-300 by Switchcraft Conxall
Overview of 17982-6PG-300 by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17982-6PG-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T7414
|
Newark | Circular Connector, Receptacle, 6 Position Pin, Panel, Product Range:Micro-Con-X Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:6Contacts, Circular Contact Type:Solder Pin, Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall 17982-6PG-300 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8400 / $12.9400 | Buy Now |
DISTI #
SC1413-ND
|
DigiKey | CONN RCPT MALE 6P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
200 In Stock |
|
$7.5359 / $12.4700 | Buy Now |
DISTI #
502-17982-6PG-300
|
Mouser Electronics | Standard Circular Connector 6P PANEL MT PIN RoHS: Compliant | 72 |
|
$7.5300 / $12.3000 | Buy Now |
DISTI #
70364215
|
RS | Conn, Circ., Plug, Panel Mnt., 6 Pin, #26 Cnts, Solder, Gold Plate, Micro-Con-X | Conxall 17982-6PG-300 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.8900 / $11.5000 | Buy Now |
DISTI #
179826PG300
|
TTI | Standard Circular Connector PANEL PIN SOLDER RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$7.4500 / $8.4500 | Buy Now |
|
Electroshield | Micro-Con-X Plastic Connector Panel Mount Receptacle 6 Pin - Solder Contacts | 129 |
|
$8.6600 / $11.7400 | Buy Now |
DISTI #
000000000003482856
|
Sager | Standard Circular Connector 6P PANEL MT PIN Min Qty: 100 | 0 |
|
$7.0500 / $9.4700 | Buy Now |