Part Details for 17984-6PG-3ES by Switchcraft Conxall
Overview of 17984-6PG-3ES by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10117984-4060HLF | Amphenol Communications Solutions | QSFP+ Cable Assemblies, Cable Assemblies, 26AWG, Eyemax: 16 Signal/ 9 Ground; QSFP+: 38 Positions, 6.00mm (0.236in) Length. | |
10117984-5100HLF | Amphenol Communications Solutions | QSFP+ Cable Assemblies, Cable Assemblies, 24AWG, Eyemax: 16 Signal/ 9 Ground; QSFP+: 38 Positions, 10.00mm (0.393in) Length. | |
10117984-1010HLF | Amphenol Communications Solutions | QSFP+ Cable Assemblies, Cable Assemblies, 32AWG, Eyemax: 16 Signal/ 9 Ground; QSFP+: 38 Positions, 1.00mm (0.039in) Length. |
Price & Stock for 17984-6PG-3ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T4345
|
Newark | Pnl Connector Assy #26 Pin |Switchcraft/conxall 17984-6PG-3ES RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4600 / $8.9500 | Buy Now |
DISTI #
3937-17984-6PG-3ES-ND
|
DigiKey | CONN RCPT MALE 6POS GOLD SOLDER Min Qty: 100 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
17984-6PG-3ES-ND
|
DigiKey | CONN RCPT MALE 6POS GOLD SOLDER Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9134 | Buy Now |
DISTI #
502-17984-6PG-3ES
|
Mouser Electronics | Standard Circular Connector 6P PAN MT PIN EPOXY | 0 |
|
$4.9500 / $8.5400 | Order Now |
DISTI #
70932684
|
RS | PANEL PIN PC TAIL ,EPOXY | Conxall 17984-6PG-3ES RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2800 / $7.8000 | Buy Now |
DISTI #
000000000003482869
|
Sager | Standard Circular Connector 6P PAN MT PIN EPOXY Min Qty: 1 | 0 |
|
$5.0200 / $7.0600 | Buy Now |
Part Details for 17984-6PG-3ES
17984-6PG-3ES CAD Models
17984-6PG-3ES Part Data Attributes
|
17984-6PG-3ES
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
17984-6PG-3ES
Switchcraft Conxall
CONN RCPT 6POS PNL MNT PIN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR |