-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP POWER D/LOCK T/HDR ASSY 4P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9053
|
Newark | Headers&wire Housings Hdr 4P Vert .156 Tin |Amp Te Connectivity 179840-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 / $2.0300 | Buy Now |
DISTI #
A112844-ND
|
DigiKey | CONN HEADER VERT 4POS 3.96MM Min Qty: 1 Lead time: 17 Weeks Container: Tray |
2012 In Stock |
|
$1.1467 / $1.9600 | Buy Now |
DISTI #
179840-1
|
Avnet Americas | Conn Power M 4 POS 3.96mm Solder ST Thru-Hole 4 Terminal 1 Port - Bulk (Alt: 179840-1) RoHS: Compliant Min Qty: 3920 Package Multiple: 3920 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8570 | Buy Now |
DISTI #
571-179840-1
|
Mouser Electronics | Headers & Wire Housings HDR 4P VERT .156 TIN RoHS: Compliant | 312 |
|
$1.0400 / $1.9600 | Buy Now |
DISTI #
70284411
|
RS | Power Double Lock Series,3.96mm Pitch 4 Way Straight PCB Header, Solder Term | TE Connectivity 179840-1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5800 / $0.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3920 Package Multiple: 3920 Lead time: 15 Weeks Container: Box | 0Box |
|
$0.8570 | Buy Now |
DISTI #
AMP179840-1
|
Heilind Electronics | AMP POWER D/LOCK T/HDR ASSY 4P | Americas - 0 in Stock |
|
$1.0703 / $1.0863 | Buy Now |
|
Onlinecomponents.com | AMP POWER D/LOCK T/HDR ASSY 4P RoHS: Compliant |
98464 Partner Stock |
|
$0.9210 / $2.6400 | Buy Now |
DISTI #
65697272
|
Verical | Conn Shrouded Header (4 Sides) HDR 4Power POS 3.96mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 73 Package Multiple: 1 | Americas - 94080 |
|
$0.4000 / $0.8600 | Buy Now |
DISTI #
16325754
|
Verical | Conn Shrouded Header (4 Sides) HDR 4Power POS 3.96mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 73 Package Multiple: 1 | Americas - 4384 |
|
$0.4000 / $0.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
179840-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
179840-1
TE Connectivity
AMP POWER D/LOCK T/HDR ASSY 4P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Depth | 0.575 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 3.1 inch | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 9A | |
Mating Contact Row Spacing | 0.181 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | .8u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 9 A | |
Reference Standard | CSA, UL, V | |
Shell Material | GLASS FILLED POLYAMIDE66 | |
Terminal Length | 0.148 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |