Part Details for 179848-2 by TE Connectivity
Overview of 179848-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 179848-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179848-2-ND
|
DigiKey | CONN HEADER VERT 4POS 6.5MM Min Qty: 2590 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.0858 | Buy Now |
DISTI #
179848-2
|
Avnet Americas | AMP POWER D/LOCK T/HDR ASSY 4P - Trays (Alt: 179848-2) RoHS: Compliant Min Qty: 2590 Package Multiple: 259 Container: Tray | 0 |
|
$0.9447 | Buy Now |
DISTI #
571-179848-2
|
Mouser Electronics | Headers & Wire Housings AMP POWER D/LOCK T/HDR ASSY 4P | 0 |
|
$1.0600 / $1.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2590 Package Multiple: 259 Container: Tray | 0Tray |
|
$0.9440 | Buy Now |
DISTI #
AMP179848-2
|
Heilind Electronics | AMP POWER D/LOCK T/HDR ASSY 4P | Americas - 0 in Stock |
|
$1.1798 / $1.1974 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9960 / $2.0840 | Buy Now |
DISTI #
AMP179848-2
|
Interstate Connecting Components | AMP POWER D/LOCK T/HDR ASSY 4P | 0 |
|
$1.1798 / $1.1974 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9960 / $2.0840 | Buy Now |